CRYSTAL 13.262250 MHZ 10PF SMD - ABLS-13.262250MHZ-10-J4Y - Crystals and Oscillators
| Digi-Key Part Number | 535-9703-6-ND |
1 10 50 100 500 |
.98000 .84500 .74100 .58500 .49400 |
Extended Price
0.98 8.45 37.05 58.50 247.00 |
| Manufacturer Part Number | ABLS-13.262250MHZ-10-J4Y | |||
| Description | CRYSTAL 13.262250 MHZ 10PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS-13.262250MHZ-10-J4Y |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 13.26225MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 105°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS 13 262250MHZ 10 J4Y ABLS13262250MHZ10J4Y 535 9703 6 ND 53597036ND 535-9703-6 |
ABLS-13.262250MHZ-10-J4Y Specification Sheet
CRYSTAL 13.262250 MHZ 10PF SMD - ABLS-13.262250MHZ-10-J4Y (535-9703-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 13.262250 MHZ 10PF SMD - ABLS-13.262250MHZ-10-J4Y
Order 'crystal 13.262250 mhz 10pf smd - ABLS-13.262250MHZ-10-J4Y' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9703-1-ND.
CRYSTAL 13.262250 MHZ 10PF SMD - ABLS-13.262250MHZ-10-J4Y
Order 'crystal 13.262250 mhz 10pf smd - ABLS-13.262250MHZ-10-J4Y' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9703-6-ND.
CRYSTAL 13.262250 MHZ 10PF SMD - ABLS-13.262250MHZ-10-J4Y
Order 'crystal 13.262250 mhz 10pf smd - ABLS-13.262250MHZ-10-J4Y' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9703-2-ND.
CRYSTAL 13.4916 MHZ 10PF SMD - ABLS-13.4916MHZ-10-R20-D
Order 'crystal 13.4916 mhz 10pf smd - ABLS-13.4916MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9805-1-ND.
CRYSTAL 13.4916 MHZ 10PF SMD - ABLS-13.4916MHZ-10-R20-D
Order 'crystal 13.4916 mhz 10pf smd - ABLS-13.4916MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9805-6-ND.
CRYSTAL 13.548560 MHZ 10PF SMD - ABLS-13.54856MHZ-10-J4Y-T
Order 'crystal 13.548560 mhz 10pf smd - ABLS-13.54856MHZ-10-J4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9704-1-ND.
CRYSTAL 13.548560 MHZ 10PF SMD - ABLS-13.54856MHZ-10-J4Y-T
Order 'crystal 13.548560 mhz 10pf smd - ABLS-13.54856MHZ-10-J4Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9704-6-ND.
CRYSTAL 14.089190 MHZ 10PF SMD - ABLS-14.089190MHZ-10-J4Y
Order 'crystal 14.089190 mhz 10pf smd - ABLS-14.089190MHZ-10-J4Y' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9705-1-ND.
CRYSTAL 14.089190 MHZ 10PF SMD - ABLS-14.089190MHZ-10-J4Y
Order 'crystal 14.089190 mhz 10pf smd - ABLS-14.089190MHZ-10-J4Y' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9705-6-ND.
CRYSTAL 14.276430 MHZ 10PF SMD - ABLS-14.276430MHZ-10-J4Y
Order 'crystal 14.276430 mhz 10pf smd - ABLS-14.276430MHZ-10-J4Y' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9706-1-ND.
CRYSTAL 14.276430 MHZ 10PF SMD - ABLS-14.276430MHZ-10-J4Y
Order 'crystal 14.276430 mhz 10pf smd - ABLS-14.276430MHZ-10-J4Y' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9706-6-ND.
CRYSTAL 14.299830 MHZ 10PF SMD - ABLS-14.299830MHZ-10-J4Y
Order 'crystal 14.299830 mhz 10pf smd - ABLS-14.299830MHZ-10-J4Y' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9707-1-ND.
CRYSTAL 14.299830 MHZ 10PF SMD - ABLS-14.299830MHZ-10-J4Y
Order 'crystal 14.299830 mhz 10pf smd - ABLS-14.299830MHZ-10-J4Y' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9707-6-ND.
CRYSTAL 14.463660 MHZ 10PF SMD - ABLS-14.463660MHZ-10-J4Y
Order 'crystal 14.463660 mhz 10pf smd - ABLS-14.463660MHZ-10-J4Y' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9708-1-ND.
CRYSTAL 14.463660 MHZ 10PF SMD - ABLS-14.463660MHZ-10-J4Y
Order 'crystal 14.463660 mhz 10pf smd - ABLS-14.463660MHZ-10-J4Y' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9708-6-ND.
Send this link via E-Mail
Help With This Screen
