BOARD EVAL AB-54003L-512 - STEVAL-TDR001V1 - RF and RFID
| Digi-Key Part Number | 497-6456-ND |
1 |
170.00000 |
Extended Price
170.00 |
| Manufacturer Part Number | STEVAL-TDR001V1 | |||
| Description | BOARD EVAL AB-54003L-512 | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-TDR001V1 |
| Vendor | STMicroelectronics |
| Category | RF and RFID |
| Type | Amplifier |
| Supplied Contents | Board, CD |
| For Use With/Related Products | AB-54003L-512 |
| Frequency | 380MHz ~ 512MHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL TDR001V1 STEVALTDR001V1 497 6456 ND 4976456ND 497-6456 |
STEVAL-TDR001V1 Specification Sheet
BOARD EVAL AB-54003L-512 - STEVAL-TDR001V1 (497-6456-ND) - RF and RFID
Related parts RF and RFID :BOARD EVAL AB-54003L-512 - STEVAL-TDR001V1
Order 'board eval ab-54003l-512 - STEVAL-TDR001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6456-ND.
BOARD EVAL AB-54003L-512 - STEVAL-TDR003V1
Order 'board eval ab-54003l-512 - STEVAL-TDR003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6457-ND.
BOARD EVAL FOR LV TS4984IQT - STEVAL-CCA003V1
Order 'board eval for lv ts4984iqt - STEVAL-CCA003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6396-ND.
BOARD EVAL BASED ON TS4998 - STEVAL-CCA008V1
Order 'board eval based on ts4998 - STEVAL-CCA008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8259-ND.
BOARD EVAL BASED ON TS4601 - STEVAL-CCA009V1
Order 'board eval based on ts4601 - STEVAL-CCA009V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8337-ND.
BOARD EVAL USB POWER SWITCH - STEVAL-PCN001V1
Order 'board eval usb power switch - STEVAL-PCN001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5577-ND.
BOARD EVAL FLASH DRIVER STCF01 - STEVAL-TLL002V1
Order 'board eval flash driver stcf01 - STEVAL-TLL002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6239-ND.
BOARD EVAL ACCEL DGTL LIS3LV02DQ - STEVAL-MKI004V1
Order 'board eval accel dgtl lis3lv02dq - STEVAL-MKI004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6249-ND.
BOARD EVAL CENTRAL UNIT ALARM - STEVAL-IAC001V1
Order 'board eval central unit alarm - STEVAL-IAC001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6261-ND.
BOARD EVAL HB 40LED STP08DP05 - STEVAL-ILL002V3
Order 'board eval hb 40led stp08dp05 - STEVAL-ILL002V3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6337-ND.
BOARD EVAL HB 40LED STP08DP05 - STEVAL-ILL002V4
Order 'board eval hb 40led stp08dp05 - STEVAL-ILL002V4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6338-ND.
BOARD EVAL FOR PMOLED STOD2540 - STEVAL-CLP001V1
Order 'board eval for pmoled stod2540 - STEVAL-CLP001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6397-ND.
BOARD EVAL BASED ON VNI4140K - STEVAL-IFP006V1
Order 'board eval based on vni4140k - STEVAL-IFP006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8223-ND.
BOARD EVAL FOR CLT3-4 - STEVAL-IFP008V1
Order 'board eval for clt3-4 - STEVAL-IFP008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6401-ND.
BOARD EVAL 8BIT MICRO + TDE1708 - STEVAL-IFS006V1
Order 'board eval 8bit micro + tde1708 - STEVAL-IFS006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6403-ND.
Send this link via E-Mail
Help With This Screen
