BOARD EVAL BASED ON STFPC311 - STEVAL-CBP001V2
| Digi-Key Part Number | 497-6454-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | STEVAL-CBP001V2 | |||
| Description | BOARD EVAL BASED ON STFPC311 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-CBP001V2 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, Front Panel Controller, VFD |
| Primary Attributes | 17 Segment 11 Digit VFD, 15 Programmable Front Panel Keys |
| Secondary Attributes | 2 Switches, 4 LEDs, IR Connector for Remote Control |
| Supplied Contents | Board |
| Utilized IC / Part | STFPC311 |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL CBP001V2 STEVALCBP001V2 497 6454 ND 4976454ND 497-6454 |
STEVAL-CBP001V2 Specification Sheet
BOARD EVAL BASED ON STFPC311 - STEVAL-CBP001V2 (497-6454-ND)
Related parts :BOARD EVAL BASED ON STFPC311 - STEVAL-CBP001V2
Order 'board eval based on stfpc311 - STEVAL-CBP001V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6454-ND.
BOARD EVAL BASED ON STR9 - STEVAL-PCC005V1
Order 'board eval based on str9 - STEVAL-PCC005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8267-ND.
BOARD EVAL BASED ON VNI4140K - STEVAL-IFP006V1
Order 'board eval based on vni4140k - STEVAL-IFP006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8223-ND.
BOARD EVAL BASED ON L6574 - STEVAL-ILD002V1
Order 'board eval based on l6574 - STEVAL-ILD002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8225-ND.
BOARD EVAL BASED ON STP16CP05 - STEVAL-ILL003V2
Order 'board eval based on stp16cp05 - STEVAL-ILL003V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6410-ND.
BOARD EVAL BASED ON L6902 - STEVAL-ILL010V1
Order 'board eval based on l6902 - STEVAL-ILL010V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6411-ND.
BOARD EVAL BASED ON STC04IE170 - STEVAL-ISA036V1
Order 'board eval based on stc04ie170 - STEVAL-ISA036V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6417-ND.
BOARD EVAL BASED ON L6728 - STEVAL-ISA037V1
Order 'board eval based on l6728 - STEVAL-ISA037V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6418-ND.
BOARD EVAL BASED ON ST1S06 - STEVAL-ISA043V1
Order 'board eval based on st1s06 - STEVAL-ISA043V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6419-ND.
BOARD EVAL BASED ON ST1S06 - STEVAL-ISA043V2
Order 'board eval based on st1s06 - STEVAL-ISA043V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6420-ND.
BOARD EVAL BASED ON ST1S10 - STEVAL-ISA044V2
Order 'board eval based on st1s10 - STEVAL-ISA044V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8229-ND.
BOARD EVAL BASED ON L6565 - STEVAL-ISC001V1
Order 'board eval based on l6565 - STEVAL-ISC001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6422-ND.
BOARD EVAL BASED ON PM6680A - STEVAL-PSQ001V1
Order 'board eval based on pm6680a - STEVAL-PSQ001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6425-ND.
BOARD EVAL BASED ON ST1S03 - STEVAL-ISA042V1
Order 'board eval based on st1s03 - STEVAL-ISA042V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6368-ND.
BOARD EVAL BASED ON ST1S03 - STEVAL-ISA042V2
Order 'board eval based on st1s03 - STEVAL-ISA042V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6369-ND.
Send this link via E-Mail
Help With This Screen
