CONN DIN HEADER 96POS R/A PCB - 108458096001026 - Connectors
- Din 41612 Connector AVX Corporation Header, Male Pin Flange 108458096001026
| Digi-Key Part Number | 478-4887-ND |
1 25 50 100 250 500 |
7.87000 7.30600 5.90100 4.91750 4.21500 3.93400 |
Extended Price
7.87 182.65 295.05 491.75 1053.75 1967.00 |
| Manufacturer Part Number | 108458096001026 | |||
| Description | CONN DIN HEADER 96POS R/A PCB | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 108458096001026 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | 64 |
| Level, Class | 2 |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
108458096001026 108458096001026 478 4887 ND 4784887ND 478-4887 |
108458096001026 Specification Sheet
CONN DIN HEADER 96POS R/A PCB - 108458096001026 (478-4887-ND) - Connectors
Related parts - Din 41612 Connector AVX Corporation Header, Male Pin Flange 108458096001026CONN DIN HEADER 96POS R/A PCB - 108458096001026
Order 'conn din header 96pos r/a pcb - 108458096001026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4887-ND.
CONN DIN HEADER 96POS R/A PCB - 108458096001025
Order 'conn din header 96pos r/a pcb - 108458096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4886-ND.
CONN DIN HEADER 96POS R/A PCB - 108458096031025
Order 'conn din header 96pos r/a pcb - 108458096031025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4888-ND.
CONN DIN HEADER 96POS R/A PCB - 108557096002025
Order 'conn din header 96pos r/a pcb - 108557096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4890-ND.
CONN DIN HEADER 96POS R/A PCB - 108557096002026
Order 'conn din header 96pos r/a pcb - 108557096002026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4891-ND.
CONN DIN HEADER 96POS R/A PCB - 168557096002025
Order 'conn din header 96pos r/a pcb - 168557096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4892-ND.
CONN DIN HEADER 96POS R/A PCB - 108458096031026
Order 'conn din header 96pos r/a pcb - 108458096031026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4889-ND.
CONN DIN HEADER 96POS R/A PCB - 168557096002026
Order 'conn din header 96pos r/a pcb - 168557096002026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4893-ND.
CONN DIN HEADER 96POS STR PCB - 108457096001025
Order 'conn din header 96pos str pcb - 108457096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4885-ND.
CONN DIN HEADER 96POS STR PCB - 168577096001025
Order 'conn din header 96pos str pcb - 168577096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4894-ND.
CONN DIN HEADER 64POS R/A PCB - 108458096031050
Order 'conn din header 64pos r/a pcb - 108458096031050' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108458096031050-ND.
CONN DIN HEADER 64POS STR PCB - 108478096001026
Order 'conn din header 64pos str pcb - 108478096001026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108478096001026-ND.
CONN DIN HEADER 32POS R/A 3.0MM - 108447032001037
Order 'conn din header 32pos r/a 3.0mm - 108447032001037' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108447032001037-ND.
CONN DIN HEADER 30POS R/A 11.3MM - 108457030004049
Order 'conn din header 30pos r/a 11.3mm - 108457030004049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457030004049-ND.
CONN DIN HEADER 32POS R/A 3.0MM - 108457064002027
Order 'conn din header 32pos r/a 3.0mm - 108457064002027' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457064002027-ND.
Options for - Din 41612 Connector AVX Corporation Header, Male Pin Flange 108458096001026
Send this link via E-Mail
Help With This Screen
