ANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A - RF and RFID
TDK Corporation (VA) 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANT8030-2R4-01A
| Digi-Key Part Number | 445-3719-6-ND |
1 10 100 500 |
3.34000 2.97100 2.60000 2.22858 |
Extended Price
3.34 29.71 260.00 1114.29 |
| Manufacturer Part Number | ANT8030-2R4-01A | |||
| Description | ANTENNA MULTILAYER 2.4GHZ SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ANT8030-2R4-01A |
| Vendor | TDK Corporation (VA) |
| Category | RF and RFID |
| Frequency | 2.4GHz (2.35MHz ~ 2.45MHz) |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| VSWR | 2 |
| Antenna Type | Chip |
| Height (Max) | 0.04" (1.2mm) |
| Termination | Chip |
| Gain | 2dBi |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ANT8030 2R4 01A ANT80302R401A 445 3719 6 ND 44537196ND 445-3719-6 |
ANT8030-2R4-01A Specification Sheet
ANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A (445-3719-6-ND) - RF and RFID
Related parts TDK Corporation (VA) 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANT8030-2R4-01AANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3719-1-ND.
ANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3719-6-ND.
ANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3719-2-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1521
Order 'xfrmr balun rf 2.4ghz smd - HHM1521' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1229-1-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1711D1
Order 'xfrmr balun rf 2.4ghz smd - HHM1711D1' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1232-1-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1517
Order 'xfrmr balun rf 2.4ghz smd - HHM1517' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1233-1-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1520
Order 'xfrmr balun rf 2.4ghz smd - HHM1520' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1234-1-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1521
Order 'xfrmr balun rf 2.4ghz smd - HHM1521' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1229-6-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1711D1
Order 'xfrmr balun rf 2.4ghz smd - HHM1711D1' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1232-6-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1517
Order 'xfrmr balun rf 2.4ghz smd - HHM1517' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1233-6-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1520
Order 'xfrmr balun rf 2.4ghz smd - HHM1520' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1234-6-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1517A2
Order 'xfrmr balun rf 2.4ghz smd - HHM1517A2' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3983-1-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1517A2
Order 'xfrmr balun rf 2.4ghz smd - HHM1517A2' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3983-6-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1520A2
Order 'xfrmr balun rf 2.4ghz smd - HHM1520A2' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3985-1-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1520A2
Order 'xfrmr balun rf 2.4ghz smd - HHM1520A2' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3985-6-ND.
Options for TDK Corporation (VA) 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANT8030-2R4-01A
Send this link via E-Mail
Help With This Screen
