TDK Corporation 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANT8030-2R4-01A
ANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A - RF and RFID
| Digi-Key Part Number | 445-3719-2-ND |
3000 6000 9000 24000 51000 99000 |
1.30000 1.22600 1.18900 1.11400 1.04000 .92900 |
Extended Price
3900.00 7356.00 10701.00 26736.00 53040.00 91971.00 |
| Manufacturer Part Number | ANT8030-2R4-01A | |||
| Description | ANTENNA MULTILAYER 2.4GHZ SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ANT8030-2R4-01A |
| Vendor | TDK Corporation |
| Category | RF and RFID |
| Frequency | 2.4GHz (2.35MHz ~ 2.45MHz) |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | 2 |
| Antenna Type | Chip |
| Height (Max) | 0.04" (1.2mm) |
| Termination | Chip |
| Gain | 2dBi |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ANT8030 2R4 01A ANT80302R401A 445 3719 2 ND 44537192ND 445-3719-2 |
ANT8030-2R4-01A Specification Sheet
ANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A (445-3719-2-ND) - RF and RFID
Related parts TDK Corporation 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANT8030-2R4-01ATDK Corporation (VA) 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3719-1-ND.
TDK Corporation 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3719-2-ND.
TDK Corporation (VA) 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3719-6-ND.
TDK Corporation (VA) Balun Transformer Surface Mount HHM1521
Order 'xfrmr balun rf 2.4ghz smd - HHM1521' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1229-1-ND.
TDK Corporation Balun Transformer Surface Mount HHM1521
Order 'xfrmr balun rf 2.4ghz smd - HHM1521' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1229-2-ND.
TDK Corporation (VA) Balun Transformer Surface Mount HHM1711D1
Order 'xfrmr balun rf 2.4ghz smd - HHM1711D1' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1232-1-ND.
TDK Corporation Balun Transformer Surface Mount HHM1711D1
Order 'xfrmr balun rf 2.4ghz smd - HHM1711D1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1232-2-ND.
TDK Corporation (VA) Balun Transformer Surface Mount HHM1517
Order 'xfrmr balun rf 2.4ghz smd - HHM1517' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1233-1-ND.
TDK Corporation Balun Transformer Surface Mount HHM1517
Order 'xfrmr balun rf 2.4ghz smd - HHM1517' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1233-2-ND.
TDK Corporation (VA) Balun Transformer Surface Mount HHM1520
Order 'xfrmr balun rf 2.4ghz smd - HHM1520' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1234-1-ND.
TDK Corporation Balun Transformer Surface Mount HHM1520
Order 'xfrmr balun rf 2.4ghz smd - HHM1520' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1234-2-ND.
TDK Corporation (VA) Balun Transformer Surface Mount HHM1521
Order 'xfrmr balun rf 2.4ghz smd - HHM1521' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1229-6-ND.
TDK Corporation (VA) Balun Transformer Surface Mount HHM1711D1
Order 'xfrmr balun rf 2.4ghz smd - HHM1711D1' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1232-6-ND.
TDK Corporation (VA) Balun Transformer Surface Mount HHM1517
Order 'xfrmr balun rf 2.4ghz smd - HHM1517' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1233-6-ND.
TDK Corporation (VA) Balun Transformer Surface Mount HHM1520
Order 'xfrmr balun rf 2.4ghz smd - HHM1520' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1234-6-ND.
Options for TDK Corporation 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANT8030-2R4-01A
Send this link via E-Mail
Help With This Screen
