INDUCTOR .18UH 475MA 5% 1008 - NLHV25T-R18J-PF - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 180nH 475mA 0.098" L x 0.079" W x 0.071" H (2.50 mm x 2.00mm x 1.80mm) TDK Corporation (VA) - NLHV25T-R18J-PF
| Digi-Key Part Number | 445-3633-1-ND |
1 10 50 100 250 500 1000 |
.30000 .25000 .22500 .20000 .17500 .15000 .12500 |
Extended Price
0.30 2.50 11.25 20.00 43.75 75.00 125.00 |
| Manufacturer Part Number | NLHV25T-R18J-PF | |||
| Description | INDUCTOR .18UH 475MA 5% 1008 | |||
| Quantity Available | 3455 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NLHV25T-R18J-PF |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 180nH |
| Tolerance | ±5% |
| Package / Case | 0.098" L x 0.079" W x 0.071" H (2.50 mm x 2.00mm x 1.80mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 475mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 35 @ 25.2MHz |
| Self Resonant Freq | 500MHz |
| DC Resistance (DCR) | 450.0 mOhm Max |
| Shielding | - |
| Applications | Signal Line |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -40°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NLHV25T R18J PF NLHV25TR18JPF 445 3633 1 ND 44536331ND 445-3633-1 |
NLHV25T-R18J-PF Specification Sheet
INDUCTOR .18UH 475MA 5% 1008 - NLHV25T-R18J-PF (445-3633-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 180nH 475mA 0.098" L x 0.079" W x 0.071" H (2.50 mm x 2.00mm x 1.80mm) TDK Corporation (VA) - NLHV25T-R18J-PFINDUCTOR .18UH 475MA 5% 1008 - NLHV25T-R18J-PF
Order 'inductor .18uh 475ma 5% 1008 - NLHV25T-R18J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3633-1-ND.
INDUCTOR .18UH 475MA 5% 1008 - NLHV25T-R18J-PF
Order 'inductor .18uh 475ma 5% 1008 - NLHV25T-R18J-PF' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3633-2-ND.
INDUCTOR .18UH 475MA 5% 1008 - NLHV25T-R18J-PF
Order 'inductor .18uh 475ma 5% 1008 - NLHV25T-R18J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3633-6-ND.
INDUCTOR .12UH 550MA 5% 1008 - NLHV25T-R12J-PF
Order 'inductor .12uh 550ma 5% 1008 - NLHV25T-R12J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3631-1-ND.
INDUCTOR .12UH 550MA 5% 1008 - NLHV25T-R12J-PF
Order 'inductor .12uh 550ma 5% 1008 - NLHV25T-R12J-PF' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3631-2-ND.
INDUCTOR .12UH 550MA 5% 1008 - NLHV25T-R12J-PF
Order 'inductor .12uh 550ma 5% 1008 - NLHV25T-R12J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3631-6-ND.
INDUCTOR .15UH 500MA 5% 1008 - NLHV25T-R15J-PF
Order 'inductor .15uh 500ma 5% 1008 - NLHV25T-R15J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3632-1-ND.
INDUCTOR .15UH 500MA 5% 1008 - NLHV25T-R15J-PF
Order 'inductor .15uh 500ma 5% 1008 - NLHV25T-R15J-PF' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3632-2-ND.
INDUCTOR .15UH 500MA 5% 1008 - NLHV25T-R15J-PF
Order 'inductor .15uh 500ma 5% 1008 - NLHV25T-R15J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3632-6-ND.
INDUCTOR .22UH 450MA 5% 1008 - NLHV25T-R22J-PF
Order 'inductor .22uh 450ma 5% 1008 - NLHV25T-R22J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3634-1-ND.
INDUCTOR .22UH 450MA 5% 1008 - NLHV25T-R22J-PF
Order 'inductor .22uh 450ma 5% 1008 - NLHV25T-R22J-PF' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3634-2-ND.
INDUCTOR .22UH 450MA 5% 1008 - NLHV25T-R22J-PF
Order 'inductor .22uh 450ma 5% 1008 - NLHV25T-R22J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3634-6-ND.
INDUCTOR .27UH 425MA 5% 1008 - NLHV25T-R27J-PF
Order 'inductor .27uh 425ma 5% 1008 - NLHV25T-R27J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3635-1-ND.
INDUCTOR .27UH 425MA 5% 1008 - NLHV25T-R27J-PF
Order 'inductor .27uh 425ma 5% 1008 - NLHV25T-R27J-PF' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3635-2-ND.
INDUCTOR .27UH 425MA 5% 1008 - NLHV25T-R27J-PF
Order 'inductor .27uh 425ma 5% 1008 - NLHV25T-R27J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3635-6-ND.
Options for Fixed Inductors, Coils, Choke 180nH 475mA 0.098" L x 0.079" W x 0.071" H (2.50 mm x 2.00mm x 1.80mm) TDK Corporation (VA) - NLHV25T-R18J-PF
Send this link via E-Mail
Help With This Screen
