Fixed Inductors, Coils, Choke 22µH 105mA 0805 (2012 metric) TDK Corporation - GLCR2012T220M-HC
INDUCTOR 22UH 105MA 20% 0805 - GLCR2012T220M-HC - Inductors, Coils, Chokes
| Digi-Key Part Number | 445-3628-2-ND |
2000 6000 10000 26000 50000 100000 |
.10500 .09900 .09600 .09000 .08400 .07500 |
Extended Price
210.00 594.00 960.00 2340.00 4200.00 7500.00 |
| Manufacturer Part Number | GLCR2012T220M-HC | |||
| Description | INDUCTOR 22UH 105MA 20% 0805 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLCR2012T220M-HC |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 105mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 1.000 Ohm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLCR2012T220M HC GLCR2012T220MHC 445 3628 2 ND 44536282ND 445-3628-2 |
INDUCTOR 22UH 105MA 20% 0805 - GLCR2012T220M-HC (445-3628-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 22µH 105mA 0805 (2012 metric) TDK Corporation - GLCR2012T220M-HCFixed Inductors, Coils, Choke 22µH 105mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T220M-HC
Order 'inductor 22uh 105ma 20% 0805 - GLCR2012T220M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3628-1-ND.
Fixed Inductors, Coils, Choke 22µH 105mA 0805 (2012 metric) TDK Corporation - GLCR2012T220M-HC
Order 'inductor 22uh 105ma 20% 0805 - GLCR2012T220M-HC' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3628-2-ND.
Fixed Inductors, Coils, Choke 22µH 105mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T220M-HC
Order 'inductor 22uh 105ma 20% 0805 - GLCR2012T220M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3628-6-ND.
Fixed Inductors, Coils, Choke 2.2µH 350mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T2R2M-HC
Order 'inductor 2.2uh 350ma 20% 0805 - GLCR2012T2R2M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3625-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 350mA 0805 (2012 metric) TDK Corporation - GLCR2012T2R2M-HC
Order 'inductor 2.2uh 350ma 20% 0805 - GLCR2012T2R2M-HC' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3625-2-ND.
Fixed Inductors, Coils, Choke 2.2µH 350mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T2R2M-HC
Order 'inductor 2.2uh 350ma 20% 0805 - GLCR2012T2R2M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3625-6-ND.
Fixed Inductors, Coils, Choke 1µH 490mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T1R0M-HC
Order 'inductor 1.0uh 490ma 20% 0805 - GLCR2012T1R0M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3624-1-ND.
Fixed Inductors, Coils, Choke 1µH 490mA 0805 (2012 metric) TDK Corporation - GLCR2012T1R0M-HC
Order 'inductor 1.0uh 490ma 20% 0805 - GLCR2012T1R0M-HC' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3624-2-ND.
Fixed Inductors, Coils, Choke 1µH 490mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T1R0M-HC
Order 'inductor 1.0uh 490ma 20% 0805 - GLCR2012T1R0M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3624-6-ND.
Fixed Inductors, Coils, Choke 4.7µH 225mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T4R7M-HC
Order 'inductor 4.7uh 225ma 20% 0805 - GLCR2012T4R7M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3626-1-ND.
Fixed Inductors, Coils, Choke 4.7µH 225mA 0805 (2012 metric) TDK Corporation - GLCR2012T4R7M-HC
Order 'inductor 4.7uh 225ma 20% 0805 - GLCR2012T4R7M-HC' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3626-2-ND.
Fixed Inductors, Coils, Choke 4.7µH 225mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T4R7M-HC
Order 'inductor 4.7uh 225ma 20% 0805 - GLCR2012T4R7M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3626-6-ND.
Fixed Inductors, Coils, Choke 10µH 155mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T100M-HC
Order 'inductor 10uh 155ma 20% 0805 - GLCR2012T100M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3627-1-ND.
Fixed Inductors, Coils, Choke 10µH 155mA 0805 (2012 metric) TDK Corporation - GLCR2012T100M-HC
Order 'inductor 10uh 155ma 20% 0805 - GLCR2012T100M-HC' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3627-2-ND.
Fixed Inductors, Coils, Choke 10µH 155mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T100M-HC
Order 'inductor 10uh 155ma 20% 0805 - GLCR2012T100M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3627-6-ND.
Options for Fixed Inductors, Coils, Choke 22µH 105mA 0805 (2012 metric) TDK Corporation - GLCR2012T220M-HC
Send this link via E-Mail
Help With This Screen
