Keywords:





INDUCTOR 10UH 155MA 20% 0805 - GLCR2012T100M-HC

Fixed Inductors, Coils, Choke 10µH 155mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T100M-HC

Digi-Key Part Number 445-3627-6-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.36000
.30000
.27000
.24000
.21000
.18000
.15000
Extended Price
0.36
3.00
13.50
24.00
52.50
90.00
150.00
Manufacturer Part NumberGLCR2012T100M-HC
DescriptionINDUCTOR 10UH 155MA 20% 0805
Quantity Available Available
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 10µH 155mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T100M-HC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 10µH 155mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T100M-HC
Technical/Catalog InformationGLCR2012T100M-HC
VendorTDK Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance10µH
Tolerance±20%
Package / Case0805 (2012 metric)
PackagingDigi-Reel®
Type-
Current 155mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)500.0 mOhm Max
ShieldingShielded
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Operating Temperature-40°C ~ 105°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GLCR2012T100M HC
GLCR2012T100MHC
445 3627 6 ND
44536276ND
445-3627-6

GLCR2012T100M-HC Specification Sheet

Image of INDUCTOR 10UH 155MA 20% 0805 - GLCR2012T100M-HC

INDUCTOR 10UH 155MA 20% 0805 - GLCR2012T100M-HC (445-3627-6-ND)

Related parts Fixed Inductors, Coils, Choke 10µH 155mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T100M-HC
INDUCTOR 10UH 155MA 20% 0805 - GLCR2012T100M-HC
 Order 'inductor 10uh 155ma 20% 0805 - GLCR2012T100M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3627-1-ND.
INDUCTOR 10UH 155MA 20% 0805 - GLCR2012T100M-HC
 Order 'inductor 10uh 155ma 20% 0805 - GLCR2012T100M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3627-6-ND.
INDUCTOR 10UH 155MA 20% 0805 - GLCR2012T100M-HC
 Order 'inductor 10uh 155ma 20% 0805 - GLCR2012T100M-HC' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3627-2-ND.
INDUCTOR 1.0UH 490MA 20% 0805 - GLCR2012T1R0M-HC
 Order 'inductor 1.0uh 490ma 20% 0805 - GLCR2012T1R0M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3624-1-ND.
INDUCTOR 1.0UH 490MA 20% 0805 - GLCR2012T1R0M-HC
 Order 'inductor 1.0uh 490ma 20% 0805 - GLCR2012T1R0M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3624-6-ND.
INDUCTOR 2.2UH 350MA 20% 0805 - GLCR2012T2R2M-HC
 Order 'inductor 2.2uh 350ma 20% 0805 - GLCR2012T2R2M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3625-1-ND.
INDUCTOR 2.2UH 350MA 20% 0805 - GLCR2012T2R2M-HC
 Order 'inductor 2.2uh 350ma 20% 0805 - GLCR2012T2R2M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3625-6-ND.
INDUCTOR 4.7UH 225MA 20% 0805 - GLCR2012T4R7M-HC
 Order 'inductor 4.7uh 225ma 20% 0805 - GLCR2012T4R7M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3626-1-ND.
INDUCTOR 4.7UH 225MA 20% 0805 - GLCR2012T4R7M-HC
 Order 'inductor 4.7uh 225ma 20% 0805 - GLCR2012T4R7M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3626-6-ND.
INDUCTOR 22UH 105MA 20% 0805 - GLCR2012T220M-HC
 Order 'inductor 22uh 105ma 20% 0805 - GLCR2012T220M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3628-1-ND.
INDUCTOR 22UH 105MA 20% 0805 - GLCR2012T220M-HC
 Order 'inductor 22uh 105ma 20% 0805 - GLCR2012T220M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3628-6-ND.
INDUCTOR 47UH 70MA 20% 0805 - GLCR2012T470M-HC
 Order 'inductor 47uh 70ma 20% 0805 - GLCR2012T470M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3629-1-ND.
INDUCTOR 47UH 70MA 20% 0805 - GLCR2012T470M-HC
 Order 'inductor 47uh 70ma 20% 0805 - GLCR2012T470M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3629-6-ND.
INDUCTOR 100UH 40MA 20% 0805 - GLCR2012T101M-HC
 Order 'inductor 100uh 40ma 20% 0805 - GLCR2012T101M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3630-1-ND.
INDUCTOR 100UH 40MA 20% 0805 - GLCR2012T101M-HC
 Order 'inductor 100uh 40ma 20% 0805 - GLCR2012T101M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3630-6-ND.

Options for Fixed Inductors, Coils, Choke 10µH 155mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T100M-HC
Send this link via E-Mail
Help With This Screen

INDUCTOR 10UH 155MA 20% 0805 - GLCR2012T100M-HC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR 10UH 155MA 20% 0805 - GLCR2012T100M-HC Next: INDUCTOR 10UH 15MA 0805 - LQM21DN100N00D
INDUCTOR 10UH 155MA 20% 0805 - GLCR2012T100M-HC