INDUCTOR 1.0UH 490MA 20% 0805 - GLCR2012T1R0M-HC - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1µH 490mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T1R0M-HC
| Digi-Key Part Number | 445-3624-6-ND |
1 10 50 100 250 500 1000 |
.36000 .30000 .27000 .24000 .21000 .18000 .15000 |
Extended Price
0.36 3.00 13.50 24.00 52.50 90.00 150.00 |
| Manufacturer Part Number | GLCR2012T1R0M-HC | |||
| Description | INDUCTOR 1.0UH 490MA 20% 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLCR2012T1R0M-HC |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 490mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 90.00 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -40°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLCR2012T1R0M HC GLCR2012T1R0MHC 445 3624 6 ND 44536246ND 445-3624-6 |
GLCR2012T1R0M-HC Specification Sheet
INDUCTOR 1.0UH 490MA 20% 0805 - GLCR2012T1R0M-HC (445-3624-6-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1µH 490mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T1R0M-HCINDUCTOR 1.0UH 490MA 20% 0805 - GLCR2012T1R0M-HC
Order 'inductor 1.0uh 490ma 20% 0805 - GLCR2012T1R0M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3624-1-ND.
INDUCTOR 1.0UH 490MA 20% 0805 - GLCR2012T1R0M-HC
Order 'inductor 1.0uh 490ma 20% 0805 - GLCR2012T1R0M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3624-6-ND.
INDUCTOR 1.0UH 490MA 20% 0805 - GLCR2012T1R0M-HC
Order 'inductor 1.0uh 490ma 20% 0805 - GLCR2012T1R0M-HC' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3624-2-ND.
INDUCTOR 10UH 155MA 20% 0805 - GLCR2012T100M-HC
Order 'inductor 10uh 155ma 20% 0805 - GLCR2012T100M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3627-1-ND.
INDUCTOR 10UH 155MA 20% 0805 - GLCR2012T100M-HC
Order 'inductor 10uh 155ma 20% 0805 - GLCR2012T100M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3627-6-ND.
INDUCTOR 2.2UH 350MA 20% 0805 - GLCR2012T2R2M-HC
Order 'inductor 2.2uh 350ma 20% 0805 - GLCR2012T2R2M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3625-1-ND.
INDUCTOR 2.2UH 350MA 20% 0805 - GLCR2012T2R2M-HC
Order 'inductor 2.2uh 350ma 20% 0805 - GLCR2012T2R2M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3625-6-ND.
INDUCTOR 4.7UH 225MA 20% 0805 - GLCR2012T4R7M-HC
Order 'inductor 4.7uh 225ma 20% 0805 - GLCR2012T4R7M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3626-1-ND.
INDUCTOR 4.7UH 225MA 20% 0805 - GLCR2012T4R7M-HC
Order 'inductor 4.7uh 225ma 20% 0805 - GLCR2012T4R7M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3626-6-ND.
INDUCTOR 22UH 105MA 20% 0805 - GLCR2012T220M-HC
Order 'inductor 22uh 105ma 20% 0805 - GLCR2012T220M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3628-1-ND.
INDUCTOR 22UH 105MA 20% 0805 - GLCR2012T220M-HC
Order 'inductor 22uh 105ma 20% 0805 - GLCR2012T220M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3628-6-ND.
INDUCTOR 47UH 70MA 20% 0805 - GLCR2012T470M-HC
Order 'inductor 47uh 70ma 20% 0805 - GLCR2012T470M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3629-1-ND.
INDUCTOR 47UH 70MA 20% 0805 - GLCR2012T470M-HC
Order 'inductor 47uh 70ma 20% 0805 - GLCR2012T470M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3629-6-ND.
INDUCTOR 100UH 40MA 20% 0805 - GLCR2012T101M-HC
Order 'inductor 100uh 40ma 20% 0805 - GLCR2012T101M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3630-1-ND.
INDUCTOR 100UH 40MA 20% 0805 - GLCR2012T101M-HC
Order 'inductor 100uh 40ma 20% 0805 - GLCR2012T101M-HC' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3630-6-ND.
Options for Fixed Inductors, Coils, Choke 1µH 490mA 0805 (2012 metric) TDK Corporation (VA) - GLCR2012T1R0M-HC
Send this link via E-Mail
Help With This Screen
