CIRC BREAKER ILLUM RKCR 15A - 3120-F621-P7T1-WO2D-15A - Circuit Protection
| Digi-Key Part Number | 3120-F621-P7T1-WO2D-15A-ND |
500 |
18.51000 |
Extended Price
9255.00 |
| Manufacturer Part Number | 3120-F621-P7T1-WO2D-15A | |||
| Description | CIRC BREAKER ILLUM RKCR 15A | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3120-F621-P7T1-WO2D-15A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 50VDC, 250VAC |
| Current - Trip (It) | 15A |
| Number of Poles | 2 |
| Breaker Type | Thermal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
3120 F621 P7T1 WO2D 15A 3120F621P7T1WO2D15A |
3120-F621-P7T1-WO2D-15A Specification Sheet
CIRC BREAKER ILLUM RKCR 15A - 3120-F621-P7T1-WO2D-15A (3120-F621-P7T1-WO2D-15A-ND) - Circuit Protection
Related parts Circuit Protection :CIRC BREAKER ILLUM RKCR 15A - 3120-F621-P7T1-WO2D-15A
Order 'circ breaker illum rkcr 15a - 3120-F621-P7T1-WO2D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3120-F621-P7T1-WO2D-15A-ND.
CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A
Order 'circ breaker illum rckr 15a 230v - 3130F120P7T1W01Q15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3130F120P7T1W01Q1-ND.
CIRCUIT BREAKER RCKR 2P WHT 15A - 3120-F52U-P7T1-W12FY3-15A
Order 'circuit breaker rckr 2p wht 15a - 3120-F52U-P7T1-W12FY3-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3120-F52U-P7T1-W12FY3-15A-ND.
CIRCUIT BRKR ROCKR SPLSH 2P 15A - 3120-F32U-P7T1-W12FY0-15A
Order 'circuit brkr rockr splsh 2p 15a - 3120-F32U-P7T1-W12FY0-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3120-F32U-P7T1-W12FY0-15A-ND.
CIRCUIT BREAKER ROCKER 15 AMP - 3120-F321-P7T1-W01D-15A
Order 'circuit breaker rocker 15 amp - 3120-F321-P7T1-W01D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1203-ND.
CIRCUIT BREAKER ROCKER SWTCH .3A - 3120-F321-P7T1-W01D-.3A
Order 'circuit breaker rocker swtch .3a - 3120-F321-P7T1-W01D-.3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3120F321P7T1W01D-ND.
CIRCUIT BREAKER ROCKER SP 15A BK - 3120-F311-P7T1-W01D-15A
Order 'circuit breaker rocker sp 15a bk - 3120-F311-P7T1-W01D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1180-ND.
CIRCUIT BREAKER ROCKR SP 15A WHT - 3120-F311-P7T1-W02D-15A
Order 'circuit breaker rockr sp 15a wht - 3120-F311-P7T1-W02D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1186-ND.
CIRCUIT BREAKER ROCKR DP 1.5A BK - 3120-F321-P7T1-W01D-1.5A
Order 'circuit breaker rockr dp 1.5a bk - 3120-F321-P7T1-W01D-1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1190-ND.
CIRCUIT BREAKER RCKR DP 1.5A WHT - 3120-F321-P7T1-W02D-1.5A
Order 'circuit breaker rckr dp 1.5a wht - 3120-F321-P7T1-W02D-1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1209-ND.
CIRCUIT BREAKER ROCKR DP 15A WHT - 3120-F321-P7T1-W02D-15A
Order 'circuit breaker rockr dp 15a wht - 3120-F321-P7T1-W02D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1222-ND.
CIRCUIT BREAKER ROCKR DP 15A ORG - 3120-F321-P7T1-W15D-15A
Order 'circuit breaker rockr dp 15a org - 3120-F321-P7T1-W15D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1228-ND.
THERMAL CIRC BREAKER 15A 28VDC - 4120-G111-K1M1-A2S0ZN-15A
Order 'thermal circ breaker 15a 28vdc - 4120-G111-K1M1-A2S0ZN-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 4120-G111-K1M1-A2S0ZN-15A-ND.
CIRC BREAKER 15A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-15A
Order 'circ breaker 15a thermal pnl mnt - 483-G533-J1M1-B2S0Z-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 483G533J1M1B2S0Z1-ND.
CIRC BREAKER/WHITE ROCKER SP 15A - 4435.0037
Order 'circ breaker/white rocker sp 15a - 4435.0037' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4435.0037-ND.
Send this link via E-Mail
Help With This Screen
