CRYSTAL 3.6864 MHZ 18PF SMD - CS20-3.6864MABJ-UT - Crystals and Oscillators
| Digi-Key Part Number | 300-8117-6-ND |
1 10 50 100 500 750 1000 |
1.50000 1.30000 1.14000 .90000 .76000 .66400 .60000 |
Extended Price
1.50 13.00 57.00 90.00 380.00 498.00 600.00 |
| Manufacturer Part Number | CS20-3.6864MABJ-UT | |||
| Description | CRYSTAL 3.6864 MHZ 18PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS20-3.6864MABJ-UT |
| Vendor | Citizen Finetech Miyota (VA) |
| Category | Crystals and Oscillators |
| Frequency | 3.6864MHz |
| Load Capacitance | 18pF |
| Package / Case | 11.6mm x 5.5mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Type | Ceramic |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS20 3 6864MABJ UT CS2036864MABJUT 300 8117 6 ND 30081176ND 300-8117-6 |
CS20-3.6864MABJ-UT Specification Sheet
CRYSTAL 3.6864 MHZ 18PF SMD - CS20-3.6864MABJ-UT (300-8117-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 3.6864 MHZ 18PF SMD - CS20-3.6864MABJ-UT
Order 'crystal 3.6864 mhz 18pf smd - CS20-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8117-1-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CS20-3.6864MABJ-UT
Order 'crystal 3.6864 mhz 18pf smd - CS20-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8117-2-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CS20-3.6864MABJ-UT
Order 'crystal 3.6864 mhz 18pf smd - CS20-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8117-6-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CMR310T-3.6864MABJ-UT
Order 'crystal 3.6864 mhz 18pf smd - CMR310T-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8343-1-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CMR310T-3.6864MABJ-UT
Order 'crystal 3.6864 mhz 18pf smd - CMR310T-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8343-2-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CM309S-3.6864MABJ-UT
Order 'crystal 3.6864 mhz 18pf smd - CM309S-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8635-1-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CM309S-3.6864MABJ-UT
Order 'crystal 3.6864 mhz 18pf smd - CM309S-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8635-2-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CMR310T-3.6864MABJ-UT
Order 'crystal 3.6864 mhz 18pf smd - CMR310T-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8343-6-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CM309S-3.6864MABJ-UT
Order 'crystal 3.6864 mhz 18pf smd - CM309S-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8635-6-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - CS20-3.579545MABJ-UT
Order 'crystal 3.579545 mhz 18pf smd - CS20-3.579545MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8116-1-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - CS20-3.579545MABJ-UT
Order 'crystal 3.579545 mhz 18pf smd - CS20-3.579545MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8116-2-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - CS20-4.000MABJ-UT
Order 'crystal 4.0000 mhz 18pf smd - CS20-4.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8118-1-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - CS20-4.000MABJ-UT
Order 'crystal 4.0000 mhz 18pf smd - CS20-4.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8118-2-ND.
CRYSTAL 4.0960 MHZ 18PF SMD - CS20-4.096MABJ-UT
Order 'crystal 4.0960 mhz 18pf smd - CS20-4.096MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8119-1-ND.
CRYSTAL 4.0960 MHZ 18PF SMD - CS20-4.096MABJ-UT
Order 'crystal 4.0960 mhz 18pf smd - CS20-4.096MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8119-2-ND.
Send this link via E-Mail
Help With This Screen
