4000mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-400D/A33
BATTERY NICAD STD D SIZE W/TAB - P-400D/A33 - Batteries
| Digi-Key Part Number | P124T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P-400D/A33 | |||
| Description | BATTERY NICAD STD D SIZE W/TAB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P-400D/A33 |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | D - Tab |
| Voltage - Rated | 1.2V |
| Capacity | 4000mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Size / Dimension | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 400D A33 P400DA33 P124T ND P124TND P124T |
BATTERY NICAD STD D SIZE W/TAB - P-400D/A33 (P124T-ND) - Batteries
Related parts 4000mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-400D/A334000mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-400D/A33
Order 'battery nicad std d size w/tab - P-400D/A33' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P124T-ND.
1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-120AAS/A2
Order 'battery nicad 5/4aa size w/tab - P-120AAS/A2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P093T-ND.
1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-120AS/A22T
Order 'battery nicad 4/5af size w/tab - P-120AS/A22T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P094T-ND.
2300mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-230SCS/A09
Order 'battery nicad 5/4sc size w/tab - P-230SCS/A09' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P096T-ND.
180mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-18N/A14
Order 'battery nicad std n type w/tab - P-18N/A14' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P112T-ND.
2200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-220C/A30
Order 'battery nicad std c type w/tab - P-220C/A30' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P163T-ND.
2400mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P288T
Order 'battery nicad std c type w/tab - P288T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P288T-ND.
- Lithium Battery 3V Panasonic - BSG (VA) BR-2/3AA
Order 'battery lithium 2/3aa size w/tab - BR-2/3AA' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P268T-ND.
600mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-60SCR/A09
Order 'battery nicad 2/3sc 600mah w/tab - P-60SCR/A09' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P181T-ND.
300mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-30AARM/A7
Order 'battery nicad 2/3aa 300mah w/tab - P-30AARM/A7' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P234T-ND.
600mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-60AS/A18
Order 'battery nicad 2/3af 600mah w/tab - P-60AS/A18' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P235T-ND.
1000mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-100C/A06
Order 'battery nicad 2/3c 1000mah w/tab - P-100C/A06' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P238T-ND.
4000mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-400DH/A22
Order 'batt nicad hitemp d size w/tabs - P-400DH/A22' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P258T-ND.
18000mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-180SCR/A06
Order 'battery nicad sc size w/tab - P-180SCR/A06' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P089T-ND.
2300mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-230CH/A08
Order 'battery nicad c size w/tab - P-230CH/A08' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P090T-ND.
Options for 4000mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-400D/A33
Send this link via E-Mail
Help With This Screen
