CAP TANT 8.2UF 10V 10% AXIAL - 173D825X9010VWE3 - Capacitors
| Digi-Key Part Number | 173D825X9010VWE3-ND |
4000 |
.25200 |
Extended Price
1008.00 |
| Manufacturer Part Number | 173D825X9010VWE3 | |||
| Description | CAP TANT 8.2UF 10V 10% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173D825X9010VWE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 8.2µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | TANTALEX® 173D |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173D825X9010VWE3 173D825X9010VWE3 |
173D825X9010VWE3 Specification Sheet
CAP TANT 8.2UF 10V 10% AXIAL - 173D825X9010VWE3 (173D825X9010VWE3-ND) - Capacitors
Related parts Capacitors :CAP TANT 8.2UF 10V 10% AXIAL - 173D825X9010VWE3
Order 'cap tant 8.2uf 10v 10% axial - 173D825X9010VWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D825X9010VWE3-ND.
CAP TANT-WET 20UF 10V 10% AXIAL - T197A206K010AS
Order 'cap tant-wet 20uf 10v 10% axial - T197A206K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3409-ND.
CAP TANT-WET 47UF 10V 10% AXIAL - T197A476K010AS
Order 'cap tant-wet 47uf 10v 10% axial - T197A476K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3414-ND.
CAP TANT 1.0UF 10V 10% AXIAL - 173D105X9010UW
Order 'cap tant 1.0uf 10v 10% axial - 173D105X9010UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9010UW-ND.
CAP TANT 1.0UF 10V 10% AXIAL - 173D105X9010UWE3
Order 'cap tant 1.0uf 10v 10% axial - 173D105X9010UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9010UWE3-ND.
CAP TANT 10UF 10V 10% AXIAL - 173D106X9010V
Order 'cap tant 10uf 10v 10% axial - 173D106X9010V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9010V-ND.
CAP TANT 10UF 10V 10% AXIAL - 173D106X9010VE3
Order 'cap tant 10uf 10v 10% axial - 173D106X9010VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9010VE3-ND.
CAP TANT 10UF 10V 10% AXIAL - 173D106X9010VW
Order 'cap tant 10uf 10v 10% axial - 173D106X9010VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9010VW-ND.
CAP TANT 100UF 10V 10% AXIAL - 173D107X9010Y
Order 'cap tant 100uf 10v 10% axial - 173D107X9010Y' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D107X9010Y-ND.
CAP TANT 100UF 10V 10% AXIAL - 173D107X9010YE3
Order 'cap tant 100uf 10v 10% axial - 173D107X9010YE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D107X9010YE3-ND.
CAP TANT 100UF 10V 10% AXIAL - 173D107X9010YW
Order 'cap tant 100uf 10v 10% axial - 173D107X9010YW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D107X9010YW-ND.
CAP TANT 100UF 10V 10% AXIAL - 173D107X9010YWE3
Order 'cap tant 100uf 10v 10% axial - 173D107X9010YWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D107X9010YWE3-ND.
CAP TANT 120UF 10V 10% AXIAL - 173D127X9010YW
Order 'cap tant 120uf 10v 10% axial - 173D127X9010YW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D127X9010YW-ND.
CAP TANT 120UF 10V 10% AXIAL - 173D127X9010YWE3
Order 'cap tant 120uf 10v 10% axial - 173D127X9010YWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D127X9010YWE3-ND.
CAP TANT 150UF 10V 10% AXIAL - 173D157X9010Y
Order 'cap tant 150uf 10v 10% axial - 173D157X9010Y' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D157X9010Y-ND.
Send this link via E-Mail
Help With This Screen