CAP TANT .68UF 25V 10% AXIAL - 173D684X9025UE3 - Capacitors
| Digi-Key Part Number | 173D684X9025UE3-ND |
1000 |
.24000 |
Extended Price
240.00 |
| Manufacturer Part Number | 173D684X9025UE3 | |||
| Description | CAP TANT .68UF 25V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173D684X9025UE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173D684X9025UE3 173D684X9025UE3 |
173D684X9025UE3 Specification Sheet
CAP TANT .68UF 25V 10% AXIAL - 173D684X9025UE3 (173D684X9025UE3-ND) - Capacitors
Related parts Capacitors :CAP TANT .68UF 25V 10% AXIAL - 173D684X9025UE3
Order 'cap tant .68uf 25v 10% axial - 173D684X9025UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D684X9025UE3-ND.
CAP TANT .68UF 25V 10% AXIAL - 173D684X9025U
Order 'cap tant .68uf 25v 10% axial - 173D684X9025U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D684X9025U-ND.
CAP TANT .68UF 25V 10% AXIAL - 173D684X9025UW
Order 'cap tant .68uf 25v 10% axial - 173D684X9025UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D684X9025UW-ND.
CAP TANT .68UF 25V 10% AXIAL - 173D684X9025UWE3
Order 'cap tant .68uf 25v 10% axial - 173D684X9025UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D684X9025UWE3-ND.
CAP TANT 6.8UF 25V 10% AXIAL - 173D685X9025W
Order 'cap tant 6.8uf 25v 10% axial - 173D685X9025W' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D685X9025W-ND.
CAP TANT 6.8UF 25V 10% AXIAL - 173D685X9025WE3
Order 'cap tant 6.8uf 25v 10% axial - 173D685X9025WE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D685X9025WE3-ND.
CAP TANT 6.8UF 25V 10% AXIAL - 173D685X9025WW
Order 'cap tant 6.8uf 25v 10% axial - 173D685X9025WW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D685X9025WW-ND.
CAP TANT 6.8UF 25V 10% AXIAL - 173D685X9025WWE3
Order 'cap tant 6.8uf 25v 10% axial - 173D685X9025WWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D685X9025WWE3-ND.
CAP TANT 1.0UF 25V 10% AXIAL - 173D105X9025U
Order 'cap tant 1.0uf 25v 10% axial - 173D105X9025U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9025U-ND.
CAP TANT 1.0UF 25V 10% AXIAL - 173D105X9025UE3
Order 'cap tant 1.0uf 25v 10% axial - 173D105X9025UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9025UE3-ND.
CAP TANT 1.0UF 25V 10% AXIAL - 173D105X9025UW
Order 'cap tant 1.0uf 25v 10% axial - 173D105X9025UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9025UW-ND.
CAP TANT 10UF 25V 10% AXIAL - 173D106X9025W
Order 'cap tant 10uf 25v 10% axial - 173D106X9025W' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9025W-ND.
CAP TANT 10UF 25V 10% AXIAL - 173D106X9025WE3
Order 'cap tant 10uf 25v 10% axial - 173D106X9025WE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9025WE3-ND.
CAP TANT 10UF 25V 10% AXIAL - 173D106X9025WW
Order 'cap tant 10uf 25v 10% axial - 173D106X9025WW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9025WW-ND.
CAP TANT 12UF 25V 10% AXIAL - 173D126X9025X
Order 'cap tant 12uf 25v 10% axial - 173D126X9025X' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D126X9025X-ND.
Send this link via E-Mail
Help With This Screen
