CAP TANT 4.7UF 50V 20% AXIAL - 173D475X0050X - Capacitors
4.7µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D475X0050X
| Digi-Key Part Number | 173D475X0050X-ND |
500 |
.82500 |
Extended Price
412.50 |
| Manufacturer Part Number | 173D475X0050X | |||
| Description | CAP TANT 4.7UF 50V 20% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.7µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D475X0050X
| Technical/Catalog Information | 173D475X0050X |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
173D475X0050X 173D475X0050X |
173D475X0050X Specification Sheet
CAP TANT 4.7UF 50V 20% AXIAL - 173D475X0050X (173D475X0050X-ND) - Capacitors
Related parts 4.7µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D475X0050XCAP TANT 4.7UF 50V 20% AXIAL - 173D475X0050X
Order 'cap tant 4.7uf 50v 20% axial - 173D475X0050X' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D475X0050X-ND.
CAP TANT .47UF 50V 20% AXIAL - 173D474X0050V
Order 'cap tant .47uf 50v 20% axial - 173D474X0050V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D474X0050V-ND.
CAP TANT .47UF 50V 20% AXIAL - 173D474X0050VE3
Order 'cap tant .47uf 50v 20% axial - 173D474X0050VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D474X0050VE3-ND.
CAP TANT .47UF 50V 20% AXIAL - 173D474X0050VW
Order 'cap tant .47uf 50v 20% axial - 173D474X0050VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D474X0050VW-ND.
CAP TANT .47UF 50V 20% AXIAL - 173D474X0050VWE3
Order 'cap tant .47uf 50v 20% axial - 173D474X0050VWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D474X0050VWE3-ND.
CAP TANT 4.7UF 50V 20% AXIAL - 173D475X0050XE3
Order 'cap tant 4.7uf 50v 20% axial - 173D475X0050XE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D475X0050XE3-ND.
CAP TANT 4.7UF 50V 20% AXIAL - 173D475X0050XW
Order 'cap tant 4.7uf 50v 20% axial - 173D475X0050XW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D475X0050XW-ND.
CAP TANT 4.7UF 50V 20% AXIAL - 173D475X0050XWE3
Order 'cap tant 4.7uf 50v 20% axial - 173D475X0050XWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D475X0050XWE3-ND.
CAP TANT .1UF 50V 20% AXIAL - 173D104X0050U
Order 'cap tant .1uf 50v 20% axial - 173D104X0050U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X0050U-ND.
CAP TANT .1UF 50V 20% AXIAL - 173D104X0050UE3
Order 'cap tant .1uf 50v 20% axial - 173D104X0050UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X0050UE3-ND.
CAP TANT 1.0UF 50V 20% AXIAL - 173D105X0050V
Order 'cap tant 1.0uf 50v 20% axial - 173D105X0050V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X0050V-ND.
CAP TANT 1.0UF 50V 20% AXIAL - 173D105X0050VE3
Order 'cap tant 1.0uf 50v 20% axial - 173D105X0050VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X0050VE3-ND.
CAP TANT 1.0UF 50V 20% AXIAL - 173D105X0050VW
Order 'cap tant 1.0uf 50v 20% axial - 173D105X0050VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X0050VW-ND.
CAP TANT 1.0UF 50V 20% AXIAL - 173D105X0050VWE3
Order 'cap tant 1.0uf 50v 20% axial - 173D105X0050VWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X0050VWE3-ND.
CAP TANT 10UF 50V 20% AXIAL - 173D106X0050Y
Order 'cap tant 10uf 50v 20% axial - 173D106X0050Y' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X0050Y-ND.
Options for 4.7µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D475X0050X
Send this link via E-Mail
Help With This Screen
