4.7µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D475X0035WWE3
CAP TANT 4.7UF 35V 20% AXIAL - 173D475X0035WWE3
| Digi-Key Part Number | 173D475X0035WWE3-ND |
2500 |
.51000 |
Extended Price
1275.00 |
| Manufacturer Part Number | 173D475X0035WWE3 | |||
| Description | CAP TANT 4.7UF 35V 20% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173D475X0035WWE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173D475X0035WWE3 173D475X0035WWE3 |
173D475X0035WWE3 Specification Sheet
CAP TANT 4.7UF 35V 20% AXIAL - 173D475X0035WWE3 (173D475X0035WWE3-ND)
Related parts 4.7µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D475X0035WWE34.7µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D475X0035WWE3
Order 'cap tant 4.7uf 35v 20% axial - 173D475X0035WWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D475X0035WWE3-ND.
0.47µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D474X0035U
Order 'cap tant .47uf 35v 20% axial - 173D474X0035U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D474X0035U-ND.
0.47µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D474X0035UE3
Order 'cap tant .47uf 35v 20% axial - 173D474X0035UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D474X0035UE3-ND.
0.47µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D474X0035UW
Order 'cap tant .47uf 35v 20% axial - 173D474X0035UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D474X0035UW-ND.
0.47µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D474X0035UWE3
Order 'cap tant .47uf 35v 20% axial - 173D474X0035UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D474X0035UWE3-ND.
4.7µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D475X0035W
Order 'cap tant 4.7uf 35v 20% axial - 173D475X0035W' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D475X0035W-ND.
4.7µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D475X0035WE3
Order 'cap tant 4.7uf 35v 20% axial - 173D475X0035WE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D475X0035WE3-ND.
4.7µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D475X0035WW
Order 'cap tant 4.7uf 35v 20% axial - 173D475X0035WW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D475X0035WW-ND.
47µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D476X0035Y
Order 'cap tant 47uf 35v 20% axial - 173D476X0035Y' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D476X0035Y-ND.
47µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D476X0035YE3
Order 'cap tant 47uf 35v 20% axial - 173D476X0035YE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D476X0035YE3-ND.
47µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D476X0035YW
Order 'cap tant 47uf 35v 20% axial - 173D476X0035YW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D476X0035YW-ND.
47µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D476X0035YWE3
Order 'cap tant 47uf 35v 20% axial - 173D476X0035YWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D476X0035YWE3-ND.
0.1µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D104X0035U
Order 'cap tant .1uf 35v 20% axial - 173D104X0035U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X0035U-ND.
0.1µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D104X0035UE3
Order 'cap tant .1uf 35v 20% axial - 173D104X0035UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X0035UE3-ND.
0.1µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D104X0035UW
Order 'cap tant .1uf 35v 20% axial - 173D104X0035UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X0035UW-ND.
Options for 4.7µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D475X0035WWE3
Send this link via E-Mail
Help With This Screen
