CAP TANT .047UF 35V 10% AXIAL - 173D473X9035UWE3
0.047µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D473X9035UWE3
| Digi-Key Part Number | 173D473X9035UWE3-ND |
4500 |
.24000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 173D473X9035UWE3 | |||
| Description | CAP TANT .047UF 35V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173D473X9035UWE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173D473X9035UWE3 173D473X9035UWE3 |
173D473X9035UWE3 Specification Sheet
CAP TANT .047UF 35V 10% AXIAL - 173D473X9035UWE3 (173D473X9035UWE3-ND)
Related parts 0.047µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D473X9035UWE3CAP TANT .047UF 35V 10% AXIAL - 173D473X9035UWE3
Order 'cap tant .047uf 35v 10% axial - 173D473X9035UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D473X9035UWE3-ND.
CAP TANT .047UF 35V 10% AXIAL - 173D473X9035U
Order 'cap tant .047uf 35v 10% axial - 173D473X9035U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D473X9035U-ND.
CAP TANT .047UF 35V 10% AXIAL - 173D473X9035UE3
Order 'cap tant .047uf 35v 10% axial - 173D473X9035UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D473X9035UE3-ND.
CAP TANT .047UF 35V 10% AXIAL - 173D473X9035UW
Order 'cap tant .047uf 35v 10% axial - 173D473X9035UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D473X9035UW-ND.
CAP TANT 1.0UF 35V 10% AXIAL - 173D105X9035V
Order 'cap tant 1.0uf 35v 10% axial - 173D105X9035V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9035V-ND.
CAP TANT 1.0UF 35V 10% AXIAL - 173D105X9035VE3
Order 'cap tant 1.0uf 35v 10% axial - 173D105X9035VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9035VE3-ND.
CAP TANT 1.0UF 35V 10% AXIAL - 173D105X9035VW
Order 'cap tant 1.0uf 35v 10% axial - 173D105X9035VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9035VW-ND.
CAP TANT 10UF 35V 10% AXIAL - 173D106X9035X
Order 'cap tant 10uf 35v 10% axial - 173D106X9035X' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9035X-ND.
CAP TANT 10UF 35V 10% AXIAL - 173D106X9035XE3
Order 'cap tant 10uf 35v 10% axial - 173D106X9035XE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9035XE3-ND.
CAP TANT 10UF 35V 10% AXIAL - 173D106X9035XW
Order 'cap tant 10uf 35v 10% axial - 173D106X9035XW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9035XW-ND.
CAP TANT 10UF 35V 10% AXIAL - 173D106X9035XWE3
Order 'cap tant 10uf 35v 10% axial - 173D106X9035XWE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1419-1-ND.
CAP TANT 10UF 35V 10% AXIAL - 173D106X9035XWE3
Order 'cap tant 10uf 35v 10% axial - 173D106X9035XWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1419-2-ND.
CAP TANT 1.0UF 35V 10% AXIAL - 173D105X9035VWE3
Order 'cap tant 1.0uf 35v 10% axial - 173D105X9035VWE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1422-1-ND.
CAP TANT 1.0UF 35V 10% AXIAL - 173D105X9035VWE3
Order 'cap tant 1.0uf 35v 10% axial - 173D105X9035VWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1422-2-ND.
CAP TANT .1UF 35V 10% AXIAL - 173D104X9035U
Order 'cap tant .1uf 35v 10% axial - 173D104X9035U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X9035U-ND.
Options for 0.047µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D473X9035UWE3
Send this link via E-Mail
Help With This Screen
