0.047µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D473X5035UWE3
CAP TANT .047UF 35V 5% AXIAL - 173D473X5035UWE3 - Capacitors
| Digi-Key Part Number | 173D473X5035UWE3-ND |
4500 |
.33000 |
Extended Price
1485.00 |
| Manufacturer Part Number | 173D473X5035UWE3 | |||
| Description | CAP TANT .047UF 35V 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173D473X5035UWE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 35V |
| Tolerance | ±5% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173D473X5035UWE3 173D473X5035UWE3 |
173D473X5035UWE3 Specification Sheet
CAP TANT .047UF 35V 5% AXIAL - 173D473X5035UWE3 (173D473X5035UWE3-ND) - Capacitors
Related parts 0.047µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D473X5035UWE30.047µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D473X5035UWE3
Order 'cap tant .047uf 35v 5% axial - 173D473X5035UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D473X5035UWE3-ND.
0.047µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D473X5035UW
Order 'cap tant .047uf 35v 5% axial - 173D473X5035UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D473X5035UW-ND.
0.1µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D104X5035UW
Order 'cap tant .1uf 35v 5% axial - 173D104X5035UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X5035UW-ND.
0.1µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D104X5035UWE3
Order 'cap tant .1uf 35v 5% axial - 173D104X5035UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X5035UWE3-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D105X5035V
Order 'cap tant 1.0uf 35v 5% axial - 173D105X5035V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X5035V-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D105X5035VE3
Order 'cap tant 1.0uf 35v 5% axial - 173D105X5035VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X5035VE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D155X5035V
Order 'cap tant 1.5uf 35v 5% axial - 173D155X5035V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X5035V-ND.
1.5µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D155X5035VE3
Order 'cap tant 1.5uf 35v 5% axial - 173D155X5035VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X5035VE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D155X5035VW
Order 'cap tant 1.5uf 35v 5% axial - 173D155X5035VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X5035VW-ND.
1.5µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D155X5035VWE3
Order 'cap tant 1.5uf 35v 5% axial - 173D155X5035VWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X5035VWE3-ND.
0.22µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D224X5035UW
Order 'cap tant .22uf 35v 5% axial - 173D224X5035UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D224X5035UW-ND.
0.22µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D224X5035UWE3
Order 'cap tant .22uf 35v 5% axial - 173D224X5035UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D224X5035UWE3-ND.
0.27µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D274X5035U
Order 'cap tant .27uf 35v 5% axial - 173D274X5035U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D274X5035U-ND.
0.27µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D274X5035UE3
Order 'cap tant .27uf 35v 5% axial - 173D274X5035UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D274X5035UE3-ND.
0.27µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D274X5035UW
Order 'cap tant .27uf 35v 5% axial - 173D274X5035UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D274X5035UW-ND.
Options for 0.047µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D473X5035UWE3
Send this link via E-Mail
Help With This Screen
