0.39µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D394X9050V
CAP TANT .39UF 50V 10% AXIAL - 173D394X9050V - Capacitors
| Digi-Key Part Number | 173D394X9050V-ND |
1000 |
.31500 |
Extended Price
315.00 |
| Manufacturer Part Number | 173D394X9050V | |||
| Description | CAP TANT .39UF 50V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.39µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D394X9050V
| Technical/Catalog Information | 173D394X9050V |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 0.39µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
173D394X9050V 173D394X9050V |
173D394X9050V Specification Sheet
CAP TANT .39UF 50V 10% AXIAL - 173D394X9050V (173D394X9050V-ND) - Capacitors
Related parts 0.39µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D394X9050V0.39µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D394X9050V
Order 'cap tant .39uf 50v 10% axial - 173D394X9050V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D394X9050V-ND.
0.39µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D394X9050VE3
Order 'cap tant .39uf 50v 10% axial - 173D394X9050VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D394X9050VE3-ND.
3.9µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D395X9050X
Order 'cap tant 3.9uf 50v 10% axial - 173D395X9050X' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D395X9050X-ND.
3.9µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D395X9050XE3
Order 'cap tant 3.9uf 50v 10% axial - 173D395X9050XE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D395X9050XE3-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D105X9050V
Order 'cap tant 1.0uf 50v 10% axial - 173D105X9050V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9050V-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D105X9050VE3
Order 'cap tant 1.0uf 50v 10% axial - 173D105X9050VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9050VE3-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D105X9050VW
Order 'cap tant 1.0uf 50v 10% axial - 173D105X9050VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9050VW-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D106X9050Y
Order 'cap tant 10uf 50v 10% axial - 173D106X9050Y' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9050Y-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D106X9050YE3
Order 'cap tant 10uf 50v 10% axial - 173D106X9050YE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9050YE3-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D106X9050YW
Order 'cap tant 10uf 50v 10% axial - 173D106X9050YW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9050YW-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D106X9050YWE3
Order 'cap tant 10uf 50v 10% axial - 173D106X9050YWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9050YWE3-ND.
1.0µF Tantalum Capacitor Vishay/Sprague (VA) Axial 50V 173D105X9050VWE3
Order 'cap tant 1.0uf 50v 10% axial - 173D105X9050VWE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1447-1-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D105X9050VWE3
Order 'cap tant 1.0uf 50v 10% axial - 173D105X9050VWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1447-2-ND.
0.1µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D104X9050U
Order 'cap tant .1uf 50v 10% axial - 173D104X9050U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X9050U-ND.
0.1µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D104X9050UE3
Order 'cap tant .1uf 50v 10% axial - 173D104X9050UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X9050UE3-ND.
Options for 0.39µF Tantalum Capacitor Vishay/Sprague Axial 50V 173D394X9050V
Send this link via E-Mail
Help With This Screen
