CAP TANT 33UF 15V 20% AXIAL - 173D336X0015XE3
| Digi-Key Part Number | 173D336X0015XE3-ND |
500 |
.64800 |
Extended Price
324.00 |
| Manufacturer Part Number | 173D336X0015XE3 | |||
| Description | CAP TANT 33UF 15V 20% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173D336X0015XE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 15V |
| Tolerance | ±20% |
| Series | TANTALEX® 173D |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173D336X0015XE3 173D336X0015XE3 |
173D336X0015XE3 Specification Sheet
CAP TANT 33UF 15V 20% AXIAL - 173D336X0015XE3 (173D336X0015XE3-ND)
Related parts :CAP TANT 33UF 15V 20% AXIAL - 173D336X0015XE3
Order 'cap tant 33uf 15v 20% axial - 173D336X0015XE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D336X0015XE3-ND.
CAP TANT 3.3UF 15V 20% AXIAL - 173D335X0015V
Order 'cap tant 3.3uf 15v 20% axial - 173D335X0015V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D335X0015V-ND.
CAP TANT 3.3UF 15V 20% AXIAL - 173D335X0015VE3
Order 'cap tant 3.3uf 15v 20% axial - 173D335X0015VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D335X0015VE3-ND.
CAP TANT 3.3UF 15V 20% AXIAL - 173D335X0015VW
Order 'cap tant 3.3uf 15v 20% axial - 173D335X0015VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D335X0015VW-ND.
CAP TANT 3.3UF 15V 20% AXIAL - 173D335X0015VWE3
Order 'cap tant 3.3uf 15v 20% axial - 173D335X0015VWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D335X0015VWE3-ND.
CAP TANT 33UF 15V 20% AXIAL - 173D336X0015X
Order 'cap tant 33uf 15v 20% axial - 173D336X0015X' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D336X0015X-ND.
CAP TANT 33UF 15V 20% AXIAL - 173D336X0015XW
Order 'cap tant 33uf 15v 20% axial - 173D336X0015XW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D336X0015XW-ND.
CAP TANT 33UF 15V 20% AXIAL - 173D336X0015XWE3
Order 'cap tant 33uf 15v 20% axial - 173D336X0015XWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D336X0015XWE3-ND.
CAP TANT 10UF 15V 20% AXIAL - 173D106X0015W
Order 'cap tant 10uf 15v 20% axial - 173D106X0015W' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X0015W-ND.
CAP TANT 10UF 15V 20% AXIAL - 173D106X0015WE3
Order 'cap tant 10uf 15v 20% axial - 173D106X0015WE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X0015WE3-ND.
CAP TANT 10UF 15V 20% AXIAL - 173D106X0015WW
Order 'cap tant 10uf 15v 20% axial - 173D106X0015WW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X0015WW-ND.
CAP TANT 10UF 15V 20% AXIAL - 173D106X0015WWE3
Order 'cap tant 10uf 15v 20% axial - 173D106X0015WWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X0015WWE3-ND.
CAP TANT 1.5UF 15V 20% AXIAL - 173D155X0015U
Order 'cap tant 1.5uf 15v 20% axial - 173D155X0015U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X0015U-ND.
CAP TANT 1.5UF 15V 20% AXIAL - 173D155X0015UE3
Order 'cap tant 1.5uf 15v 20% axial - 173D155X0015UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X0015UE3-ND.
CAP TANT 1.5UF 15V 20% AXIAL - 173D155X0015UW
Order 'cap tant 1.5uf 15v 20% axial - 173D155X0015UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X0015UW-ND.
Send this link via E-Mail
Help With This Screen