2.2µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D225X9010U
CAP TANT 2.2UF 10V 10% AXIAL - 173D225X9010U - Capacitors
| Digi-Key Part Number | 173D225X9010U-ND |
1000 |
.24000 |
Extended Price
240.00 |
| Manufacturer Part Number | 173D225X9010U | |||
| Description | CAP TANT 2.2UF 10V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.2µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D225X9010U
| Technical/Catalog Information | 173D225X9010U |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
173D225X9010U 173D225X9010U |
173D225X9010U Specification Sheet
CAP TANT 2.2UF 10V 10% AXIAL - 173D225X9010U (173D225X9010U-ND) - Capacitors
Related parts 2.2µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D225X9010U2.2µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D225X9010U
Order 'cap tant 2.2uf 10v 10% axial - 173D225X9010U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D225X9010U-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D225X9010UE3
Order 'cap tant 2.2uf 10v 10% axial - 173D225X9010UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D225X9010UE3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D225X9010UW
Order 'cap tant 2.2uf 10v 10% axial - 173D225X9010UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D225X9010UW-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D225X9010UWE3
Order 'cap tant 2.2uf 10v 10% axial - 173D225X9010UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D225X9010UWE3-ND.
22µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D226X9010W
Order 'cap tant 22uf 10v 10% axial - 173D226X9010W' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D226X9010W-ND.
22µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D226X9010WE3
Order 'cap tant 22uf 10v 10% axial - 173D226X9010WE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D226X9010WE3-ND.
22µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D226X9010WW
Order 'cap tant 22uf 10v 10% axial - 173D226X9010WW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D226X9010WW-ND.
22µF Tantalum Capacitor Vishay/Sprague (VA) Axial 10V 173D226X9010WWE3
Order 'cap tant 22uf 10v 10% axial - 173D226X9010WWE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1438-1-ND.
22µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D226X9010WWE3
Order 'cap tant 22uf 10v 10% axial - 173D226X9010WWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1438-2-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D105X9010UW
Order 'cap tant 1.0uf 10v 10% axial - 173D105X9010UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9010UW-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D105X9010UWE3
Order 'cap tant 1.0uf 10v 10% axial - 173D105X9010UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9010UWE3-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D106X9010V
Order 'cap tant 10uf 10v 10% axial - 173D106X9010V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9010V-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D106X9010VE3
Order 'cap tant 10uf 10v 10% axial - 173D106X9010VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9010VE3-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D106X9010VW
Order 'cap tant 10uf 10v 10% axial - 173D106X9010VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9010VW-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) Axial 10V 173D106X9010VWE3
Order 'cap tant 10uf 10v 10% axial - 173D106X9010VWE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1421-1-ND.
Options for 2.2µF Tantalum Capacitor Vishay/Sprague Axial 10V 173D225X9010U
Send this link via E-Mail
Help With This Screen
