CAP TANT 1.5UF 50V 10% AXIAL - 173D155X9050WE3 - Capacitors
| Digi-Key Part Number | 173D155X9050WE3-ND |
500 |
.58500 |
Extended Price
292.50 |
| Manufacturer Part Number | 173D155X9050WE3 | |||
| Description | CAP TANT 1.5UF 50V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173D155X9050WE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173D155X9050WE3 173D155X9050WE3 |
173D155X9050WE3 Specification Sheet
CAP TANT 1.5UF 50V 10% AXIAL - 173D155X9050WE3 (173D155X9050WE3-ND) - Capacitors
Related partsCAP TANT 1.5UF 50V 10% AXIAL - 173D155X9050WE3
Order 'cap tant 1.5uf 50v 10% axial - 173D155X9050WE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X9050WE3-ND.
CAP TANT .15UF 50V 10% AXIAL - 173D154X9050U
Order 'cap tant .15uf 50v 10% axial - 173D154X9050U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D154X9050U-ND.
CAP TANT .15UF 50V 10% AXIAL - 173D154X9050UE3
Order 'cap tant .15uf 50v 10% axial - 173D154X9050UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D154X9050UE3-ND.
CAP TANT .15UF 50V 10% AXIAL - 173D154X9050UW
Order 'cap tant .15uf 50v 10% axial - 173D154X9050UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D154X9050UW-ND.
CAP TANT .15UF 50V 10% AXIAL - 173D154X9050UWE3
Order 'cap tant .15uf 50v 10% axial - 173D154X9050UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D154X9050UWE3-ND.
CAP TANT 1.5UF 50V 10% AXIAL - 173D155X9050W
Order 'cap tant 1.5uf 50v 10% axial - 173D155X9050W' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X9050W-ND.
CAP TANT 1.5UF 50V 10% AXIAL - 173D155X9050WW
Order 'cap tant 1.5uf 50v 10% axial - 173D155X9050WW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X9050WW-ND.
CAP TANT 1.5UF 50V 10% AXIAL - 173D155X9050WWE3
Order 'cap tant 1.5uf 50v 10% axial - 173D155X9050WWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X9050WWE3-ND.
CAP TANT 15UF 50V 10% AXIAL - 173D156X9050Y
Order 'cap tant 15uf 50v 10% axial - 173D156X9050Y' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9050Y-ND.
CAP TANT 15UF 50V 10% AXIAL - 173D156X9050YE3
Order 'cap tant 15uf 50v 10% axial - 173D156X9050YE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9050YE3-ND.
CAP TANT 15UF 50V 10% AXIAL - 173D156X9050YW
Order 'cap tant 15uf 50v 10% axial - 173D156X9050YW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9050YW-ND.
CAP TANT 15UF 50V 10% AXIAL - 173D156X9050YWE3
Order 'cap tant 15uf 50v 10% axial - 173D156X9050YWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9050YWE3-ND.
CAP TANT .1UF 50V 10% AXIAL - 173D104X9050U
Order 'cap tant .1uf 50v 10% axial - 173D104X9050U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X9050U-ND.
CAP TANT .1UF 50V 10% AXIAL - 173D104X9050UE3
Order 'cap tant .1uf 50v 10% axial - 173D104X9050UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X9050UE3-ND.
CAP TANT .1UF 50V 10% AXIAL - 173D104X9050UW
Order 'cap tant .1uf 50v 10% axial - 173D104X9050UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X9050UW-ND.
Options for
Send this link via E-Mail
Help With This Screen
