CAP TANT 1.5UF 25V 10% AXIAL - 173D155X9025VWE3 - Capacitors
| Digi-Key Part Number | 173D155X9025VWE3-ND |
4000 |
.30000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 173D155X9025VWE3 | |||
| Description | CAP TANT 1.5UF 25V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173D155X9025VWE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173D155X9025VWE3 173D155X9025VWE3 |
173D155X9025VWE3 Specification Sheet
CAP TANT 1.5UF 25V 10% AXIAL - 173D155X9025VWE3 (173D155X9025VWE3-ND) - Capacitors
Related parts Capacitors :CAP TANT 1.5UF 25V 10% AXIAL - 173D155X9025VWE3
Order 'cap tant 1.5uf 25v 10% axial - 173D155X9025VWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X9025VWE3-ND.
CAP TANT 1.5UF 25V 10% AXIAL - 173D155X9025V
Order 'cap tant 1.5uf 25v 10% axial - 173D155X9025V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X9025V-ND.
CAP TANT 1.5UF 25V 10% AXIAL - 173D155X9025VE3
Order 'cap tant 1.5uf 25v 10% axial - 173D155X9025VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X9025VE3-ND.
CAP TANT 1.5UF 25V 10% AXIAL - 173D155X9025VW
Order 'cap tant 1.5uf 25v 10% axial - 173D155X9025VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X9025VW-ND.
CAP TANT 15UF 25V 10% AXIAL - 173D156X9025X
Order 'cap tant 15uf 25v 10% axial - 173D156X9025X' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9025X-ND.
CAP TANT 15UF 25V 10% AXIAL - 173D156X9025XE3
Order 'cap tant 15uf 25v 10% axial - 173D156X9025XE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9025XE3-ND.
CAP TANT 15UF 25V 10% AXIAL - 173D156X9025XW
Order 'cap tant 15uf 25v 10% axial - 173D156X9025XW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9025XW-ND.
CAP TANT 15UF 25V 10% AXIAL - 173D156X9025XWE3
Order 'cap tant 15uf 25v 10% axial - 173D156X9025XWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9025XWE3-ND.
CAP TANT 1.0UF 25V 10% AXIAL - 173D105X9025U
Order 'cap tant 1.0uf 25v 10% axial - 173D105X9025U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9025U-ND.
CAP TANT 1.0UF 25V 10% AXIAL - 173D105X9025UE3
Order 'cap tant 1.0uf 25v 10% axial - 173D105X9025UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9025UE3-ND.
CAP TANT 1.0UF 25V 10% AXIAL - 173D105X9025UW
Order 'cap tant 1.0uf 25v 10% axial - 173D105X9025UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9025UW-ND.
CAP TANT 10UF 25V 10% AXIAL - 173D106X9025W
Order 'cap tant 10uf 25v 10% axial - 173D106X9025W' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9025W-ND.
CAP TANT 10UF 25V 10% AXIAL - 173D106X9025WE3
Order 'cap tant 10uf 25v 10% axial - 173D106X9025WE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9025WE3-ND.
CAP TANT 10UF 25V 10% AXIAL - 173D106X9025WW
Order 'cap tant 10uf 25v 10% axial - 173D106X9025WW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9025WW-ND.
CAP TANT 12UF 25V 10% AXIAL - 173D126X9025X
Order 'cap tant 12uf 25v 10% axial - 173D126X9025X' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D126X9025X-ND.
Send this link via E-Mail
Help With This Screen
