0.15µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D154X9035UWE3
CAP TANT .15UF 35V 10% AXIAL - 173D154X9035UWE3 - Capacitors
| Digi-Key Part Number | 173D154X9035UWE3-ND |
4500 |
.24000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 173D154X9035UWE3 | |||
| Description | CAP TANT .15UF 35V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173D154X9035UWE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173D154X9035UWE3 173D154X9035UWE3 |
173D154X9035UWE3 Specification Sheet
CAP TANT .15UF 35V 10% AXIAL - 173D154X9035UWE3 (173D154X9035UWE3-ND) - Capacitors
Related parts 0.15µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D154X9035UWE30.15µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D154X9035UWE3
Order 'cap tant .15uf 35v 10% axial - 173D154X9035UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D154X9035UWE3-ND.
0.15µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D154X9035U
Order 'cap tant .15uf 35v 10% axial - 173D154X9035U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D154X9035U-ND.
0.15µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D154X9035UE3
Order 'cap tant .15uf 35v 10% axial - 173D154X9035UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D154X9035UE3-ND.
0.15µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D154X9035UW
Order 'cap tant .15uf 35v 10% axial - 173D154X9035UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D154X9035UW-ND.
1.5µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D155X9035V
Order 'cap tant 1.5uf 35v 10% axial - 173D155X9035V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X9035V-ND.
1.5µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D155X9035VE3
Order 'cap tant 1.5uf 35v 10% axial - 173D155X9035VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X9035VE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D155X9035VW
Order 'cap tant 1.5uf 35v 10% axial - 173D155X9035VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D155X9035VW-ND.
15µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D156X9035Y
Order 'cap tant 15uf 35v 10% axial - 173D156X9035Y' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9035Y-ND.
15µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D156X9035YE3
Order 'cap tant 15uf 35v 10% axial - 173D156X9035YE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9035YE3-ND.
15µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D156X9035YW
Order 'cap tant 15uf 35v 10% axial - 173D156X9035YW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9035YW-ND.
15µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D156X9035YWE3
Order 'cap tant 15uf 35v 10% axial - 173D156X9035YWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D156X9035YWE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague (VA) Axial 35V 173D155X9035VWE3
Order 'cap tant 1.5uf 35v 10% axial - 173D155X9035VWE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1445-1-ND.
1.5µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D155X9035VWE3
Order 'cap tant 1.5uf 35v 10% axial - 173D155X9035VWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1445-2-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D105X9035V
Order 'cap tant 1.0uf 35v 10% axial - 173D105X9035V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9035V-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D105X9035VE3
Order 'cap tant 1.0uf 35v 10% axial - 173D105X9035VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9035VE3-ND.
Options for 0.15µF Tantalum Capacitor Vishay/Sprague Axial 35V 173D154X9035UWE3
Send this link via E-Mail
Help With This Screen
