12µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D126X9020X
CAP TANT 12UF 20V 10% AXIAL - 173D126X9020X - Capacitors
| Digi-Key Part Number | 173D126X9020X-ND |
500 |
.60000 |
Extended Price
300.00 |
| Manufacturer Part Number | 173D126X9020X | |||
| Description | CAP TANT 12UF 20V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 12µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D126X9020X
| Technical/Catalog Information | 173D126X9020X |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 12µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
173D126X9020X 173D126X9020X |
173D126X9020X Specification Sheet
CAP TANT 12UF 20V 10% AXIAL - 173D126X9020X (173D126X9020X-ND) - Capacitors
Related parts 12µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D126X9020X12µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D126X9020X
Order 'cap tant 12uf 20v 10% axial - 173D126X9020X' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D126X9020X-ND.
1.2µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D125X9020U
Order 'cap tant 1.2uf 20v 10% axial - 173D125X9020U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D125X9020U-ND.
1.2µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D125X9020UE3
Order 'cap tant 1.2uf 20v 10% axial - 173D125X9020UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D125X9020UE3-ND.
12µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D126X9020XE3
Order 'cap tant 12uf 20v 10% axial - 173D126X9020XE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D126X9020XE3-ND.
12µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D126X9020XW
Order 'cap tant 12uf 20v 10% axial - 173D126X9020XW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D126X9020XW-ND.
12µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D126X9020XWE3
Order 'cap tant 12uf 20v 10% axial - 173D126X9020XWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D126X9020XWE3-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D105X9020U
Order 'cap tant 1.0uf 20v 10% axial - 173D105X9020U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9020U-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D105X9020UE3
Order 'cap tant 1.0uf 20v 10% axial - 173D105X9020UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9020UE3-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D105X9020UW
Order 'cap tant 1.0uf 20v 10% axial - 173D105X9020UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9020UW-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D106X9020W
Order 'cap tant 10uf 20v 10% axial - 173D106X9020W' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9020W-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D106X9020WE3
Order 'cap tant 10uf 20v 10% axial - 173D106X9020WE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9020WE3-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D106X9020WW
Order 'cap tant 10uf 20v 10% axial - 173D106X9020WW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9020WW-ND.
1.0µF Tantalum Capacitor Vishay/Sprague (VA) Axial 20V 173D105X9020UWE3
Order 'cap tant 1.0uf 20v 10% axial - 173D105X9020UWE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1423-1-ND.
1.0µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D105X9020UWE3
Order 'cap tant 1.0uf 20v 10% axial - 173D105X9020UWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1423-2-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) Axial 20V 173D106X9020WWE3
Order 'cap tant 10uf 20v 10% axial - 173D106X9020WWE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1446-1-ND.
Options for 12µF Tantalum Capacitor Vishay/Sprague Axial 20V 173D126X9020X
Send this link via E-Mail
Help With This Screen
