CAP TANT .12UF 35V 10% AXIAL - 173D124X9035U
| Digi-Key Part Number | 173D124X9035U-ND |
1000 |
.24000 |
Extended Price
240.00 |
| Manufacturer Part Number | 173D124X9035U | |||
| Description | CAP TANT .12UF 35V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 173D124X9035U |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 0.12µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
173D124X9035U 173D124X9035U |
173D124X9035U Specification Sheet
CAP TANT .12UF 35V 10% AXIAL - 173D124X9035U (173D124X9035U-ND)
Related parts :CAP TANT .12UF 35V 10% AXIAL - 173D124X9035U
Order 'cap tant .12uf 35v 10% axial - 173D124X9035U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D124X9035U-ND.
CAP TANT .12UF 35V 10% AXIAL - 173D124X9035UE3
Order 'cap tant .12uf 35v 10% axial - 173D124X9035UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D124X9035UE3-ND.
CAP TANT 1.2UF 35V 10% AXIAL - 173D125X9035V
Order 'cap tant 1.2uf 35v 10% axial - 173D125X9035V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D125X9035V-ND.
CAP TANT 1.2UF 35V 10% AXIAL - 173D125X9035VE3
Order 'cap tant 1.2uf 35v 10% axial - 173D125X9035VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D125X9035VE3-ND.
CAP TANT 1.2UF 35V 10% AXIAL - 173D125X9035VW
Order 'cap tant 1.2uf 35v 10% axial - 173D125X9035VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D125X9035VW-ND.
CAP TANT 1.2UF 35V 10% AXIAL - 173D125X9035VWE3
Order 'cap tant 1.2uf 35v 10% axial - 173D125X9035VWE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D125X9035VWE3-ND.
CAP TANT .1UF 35V 10% AXIAL - 173D104X9035U
Order 'cap tant .1uf 35v 10% axial - 173D104X9035U' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X9035U-ND.
CAP TANT .1UF 35V 10% AXIAL - 173D104X9035UE3
Order 'cap tant .1uf 35v 10% axial - 173D104X9035UE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X9035UE3-ND.
CAP TANT .1UF 35V 10% AXIAL - 173D104X9035UW
Order 'cap tant .1uf 35v 10% axial - 173D104X9035UW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D104X9035UW-ND.
CAP TANT 1.0UF 35V 10% AXIAL - 173D105X9035V
Order 'cap tant 1.0uf 35v 10% axial - 173D105X9035V' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9035V-ND.
CAP TANT 1.0UF 35V 10% AXIAL - 173D105X9035VE3
Order 'cap tant 1.0uf 35v 10% axial - 173D105X9035VE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9035VE3-ND.
CAP TANT 1.0UF 35V 10% AXIAL - 173D105X9035VW
Order 'cap tant 1.0uf 35v 10% axial - 173D105X9035VW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9035VW-ND.
CAP TANT 10UF 35V 10% AXIAL - 173D106X9035X
Order 'cap tant 10uf 35v 10% axial - 173D106X9035X' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9035X-ND.
CAP TANT 10UF 35V 10% AXIAL - 173D106X9035XE3
Order 'cap tant 10uf 35v 10% axial - 173D106X9035XE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9035XE3-ND.
CAP TANT 10UF 35V 10% AXIAL - 173D106X9035XW
Order 'cap tant 10uf 35v 10% axial - 173D106X9035XW' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9035XW-ND.
Send this link via E-Mail
Help With This Screen
