CONN FFC 15POS RA 1.25MM - 15FE-ST-VK-N - Connectors
| Digi-Key Part Number | 15FE-ST-VK-N-ND |
540 |
.23306 |
Extended Price
125.85 |
| Manufacturer Part Number | 15FE-ST-VK-N | |||
| Description | CONN FFC 15POS RA 1.25MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15FE-ST-VK-N |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Pitch | 0.049" (1.25mm) |
| Mounting Type | Through Hole, Right Angle |
| Features | Low Insertion Force (LIF) |
| Packaging | Bulk |
| Connector Type | Bottom Contacts |
| Series | FE |
| Number of Positions | 15 |
| Locking Feature | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15FE ST VK N 15FESTVKN |
15FE-ST-VK-N Specification Sheet
CONN FFC 15POS RA 1.25MM - 15FE-ST-VK-N (15FE-ST-VK-N-ND) - Connectors
Related parts Connectors :CONN FFC 15POS RA 1.25MM - 15FE-ST-VK-N
Order 'conn ffc 15pos ra 1.25mm - 15FE-ST-VK-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 15FE-ST-VK-N-ND.
CONN FFC 15POS 1.25MM RT ANG - 1-84386-5
Order 'conn ffc 15pos 1.25mm rt ang - 1-84386-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-84386-5-ND.
CONN FFC 15POS 1.25MM RT ANG - 1-84533-5
Order 'conn ffc 15pos 1.25mm rt ang - 1-84533-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-84533-5-ND.
CONN FFC 15POS 1.25MM VERT - 1-84534-5
Order 'conn ffc 15pos 1.25mm vert - 1-84534-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-84534-5-ND.
CONN FFC 15POS 1.00MM R/A SMD - 1-84981-5
Order 'conn ffc 15pos 1.00mm r/a smd - 1-84981-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-84981-5-ND.
CONN FFC 15POS 1.00MM VERT SMD - 1-84982-5
Order 'conn ffc 15pos 1.00mm vert smd - 1-84982-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-84982-5-ND.
CONN FFC 15POS 1.00MM R/A PCB - 1-84983-5
Order 'conn ffc 15pos 1.00mm r/a pcb - 1-84983-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-84983-5-ND.
CONN FFC 15POS 1.00MM VERT PCB - 1-84984-5
Order 'conn ffc 15pos 1.00mm vert pcb - 1-84984-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-84984-5-ND.
CONN FFC 15POS 1.25MM RT ANG ZIF - 39-51-3153
Order 'conn ffc 15pos 1.25mm rt ang zif - 39-51-3153' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3153-ND.
CONN FFC 15POS .5MM VERT ZIF SMD - 52559-1572
Order 'conn ffc 15pos .5mm vert zif smd - 52559-1572' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52559-1572-ND.
CONN FFC 15POS .5MM VERT ZIF SMD - 52559-1592
Order 'conn ffc 15pos .5mm vert zif smd - 52559-1592' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52559-1592-ND.
CONN FFC 15POS .50MM R/A ZIF SMD - 52745-1590
Order 'conn ffc 15pos .50mm r/a zif smd - 52745-1590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1590-ND.
CONN FFC 15POS .50MM R/A ZIF SMD - 52745-1596
Order 'conn ffc 15pos .50mm r/a zif smd - 52745-1596' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1596-ND.
CONN FFC 15POS .50MM R/A ZIF SMD - 52746-1570
Order 'conn ffc 15pos .50mm r/a zif smd - 52746-1570' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1570-ND.
CONN FFC 15POS .50MM R/A ZIF SMD - 52746-1590
Order 'conn ffc 15pos .50mm r/a zif smd - 52746-1590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1590-ND.
Send this link via E-Mail
Help With This Screen