LED LIGHT RING W/SECTOR CONTROL - 26200B-211 - Optical Inspection Equipment
| Digi-Key Part Number | 26200B-211-ND |
1 |
244.50000 |
Extended Price
244.50 |
| Manufacturer Part Number | 26200B-211 | |||
| Description | LED LIGHT RING W/SECTOR CONTROL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26200B-211 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Lamp/Magnifier Type | Lamp |
| Arm | - |
| Bulb | 60 White LEDs |
| Mounting Type | Hand Held |
| Features | Brightness Control |
| Lens Style/Size | - |
| Color | Black |
| Voltage | 110V |
| Cord Length | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
26200B 211 26200B211 |
26200B-211 Specification Sheet
LED LIGHT RING W/SECTOR CONTROL - 26200B-211 (26200B-211-ND) - Optical Inspection Equipment
Related parts Optical Inspection Equipment:LED LIGHT RING W/SECTOR CONTROL - 26200B-211
Order 'led light ring w/sector control - 26200B-211' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200B-211-ND.
HEADBAND MAGNIFIER W/LED LIGHTS - 26221
Order 'headband magnifier w/led lights - 26221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26221-ND.
RING LIGHT FLRSCNT W/FOCUS MOUNT - 26200B-207
Order 'ring light flrscnt w/focus mount - 26200B-207' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200B-207-ND.
RING LIGHT FLRSCNT W/FOCUS MOUNT - 26200B-208
Order 'ring light flrscnt w/focus mount - 26200B-208' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200B-208-ND.
LED LIGHT BAR STRIP WIRE HARNESS - ZCH-101-J
Order 'led light bar strip wire harness - ZCH-101-J' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number ZCH-101-J-ND.
LED LIGHT BAR STRIP WIRE HARNESS - ZCH-200-J
Order 'led light bar strip wire harness - ZCH-200-J' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number ZCH-200-J-ND.
RING LIGHT LED W/BRGHTNSS CNTRL - 26200B-210
Order 'ring light led w/brghtnss cntrl - 26200B-210' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200B-210-ND.
LED LIGHT TUBE 2' GREEN DIFF 24V - SSP-LT6002UP24
Order 'led light tube 2' green diff 24v - SSP-LT6002UP24' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LT6002UP24-ND.
LED LIGHT TUBE 2' YLW DIFF 24V - SSP-LT6003S24
Order 'led light tube 2' ylw diff 24v - SSP-LT6003S24' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LT6003S24-ND.
LED LIGHT TUBE 2' RED DIFF 24V - SSP-LT6006U24
Order 'led light tube 2' red diff 24v - SSP-LT6006U24' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LT6006U24-ND.
LED LIGHT TUBE 2' BLUE DIFF 24V - SSP-LT6007U24
Order 'led light tube 2' blue diff 24v - SSP-LT6007U24' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LT6007U24-ND.
LED LIGHT TUBE 2' WHITE DIFF 24V - SSP-LT600924
Order 'led light tube 2' white diff 24v - SSP-LT600924' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LT600924-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
Send this link via E-Mail
Help With This Screen
