BOOM STAND WITH MOUNTING POST - 26800B-535 - Optical Inspection Equipment
| Digi-Key Part Number | 26800B-535-ND |
1 |
470.00000 |
Extended Price
470.00 |
| Manufacturer Part Number | 26800B-535 | |||
| Description | BOOM STAND WITH MOUNTING POST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26800B-535 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Type | Stand, Boom, Dual Arm |
| For Use With/Related Products | Stereo Zoom Microscopes |
| Arm Length | 22.5" (570mm) Horizontal, 15" (380mm) Vertical |
| Features | Safety Clamp |
| Base Size | 11" x 10" (285mm x 260mm) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
26800B 535 26800B535 |
26800B-535 Specification Sheet
BOOM STAND WITH MOUNTING POST - 26800B-535 (26800B-535-ND) - Optical Inspection Equipment
Related parts Optical Inspection Equipment:BOOM STAND WITH MOUNTING POST - 26800B-535
Order 'boom stand with mounting post - 26800B-535' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-535-ND.
BOOM STAND STANDARD SGL ARM - 26800B-520
Order 'boom stand standard sgl arm - 26800B-520' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-520-ND.
BOOM STAND DUAL ARM DELUXE - 26800B-540
Order 'boom stand dual arm deluxe - 26800B-540' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-540-ND.
BOOM STAND DELUXE 10IN X 10IN - 26800B-525
Order 'boom stand deluxe 10in x 10in - 26800B-525' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-525-ND.
BOOM STAND DELUXE 17IN X 20IN - 26800B-530
Order 'boom stand deluxe 17in x 20in - 26800B-530' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-530-ND.
BOOM STAND DUAL ARM DLX 17X20IN - 26800B-545
Order 'boom stand dual arm dlx 17x20in - 26800B-545' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-545-ND.
VIDEO INSPECTION SYST ZOOM 6010 - 26700-102-10
Order 'video inspection syst zoom 6010 - 26700-102-10' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26700-102-10-ND.
MIGHTY SCOPE BOOM STAND - 26700-210
Order 'mighty scope boom stand - 26700-210' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1106-ND.
MICROSCOPE DSZ-44 W/BOOM STAND - 26800B-304
Order 'microscope dsz-44 w/boom stand - 26800B-304' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.862A-ND.
MICROSCOPE DSZ-44 W/BOOM STAND - 26800B-305
Order 'microscope dsz-44 w/boom stand - 26800B-305' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.862B-ND.
VIDEO INSPECTION SYST ZOOM 7000 - 26700-103-00
Order 'video inspection syst zoom 7000 - 26700-103-00' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26700-103-00-ND.
STAND TYPE L W/FOCUS MOUNT - STAND L
Order 'stand type l w/focus mount - STAND L' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number STAND L-ND.
STAND TYPE POLE W/FOCUS MOUNT - STAND P
Order 'stand type pole w/focus mount - STAND P' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number STAND P-ND.
STAND TYPE PF W/FOCUS MOUNT - STAND PF
Order 'stand type pf w/focus mount - STAND PF' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number STAND PF-ND.
STAND TYPE PFL W/FOCUS MOUNT - STAND PFL
Order 'stand type pfl w/focus mount - STAND PFL' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number STAND PFL-ND.
Send this link via E-Mail
Help With This Screen
