PIN GRD ARRAY SCK/HDR ON .1" CEN - 108-PGM12005-10 - Sockets for ICs, Transistors
| Digi-Key Part Number | 108-PGM12005-10-ND |
50 |
8.11500 |
Extended Price
405.75 |
| Manufacturer Part Number | 108-PGM12005-10 | |||
| Description | PIN GRD ARRAY SCK/HDR ON .1" CEN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 108-PGM12005-10 |
| Vendor | Aries Electronics |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Gold, 10µin (0.25µm) |
| Features | Open Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 108 (12 x 12) |
| Type | PGA |
| Series | PGM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
108 PGM12005 10 108PGM1200510 |
108-PGM12005-10 Specification Sheet
PIN GRD ARRAY SCK/HDR ON .1" CEN - 108-PGM12005-10 (108-PGM12005-10-ND) - Sockets for ICs, Transistors
Related parts Sockets for ICs, Transistors:PIN GRD ARRAY SCK/HDR ON .1" CEN - 108-PGM12005-10
Order 'pin grd array sck/hdr on .1" cen - 108-PGM12005-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 108-PGM12005-10-ND.
PIN RCPT .025/.037 DIA 0300-1 SR - 0300-1-15-01-47-27-10-0
Order 'pin rcpt .025/.037 dia 0300-1 sr - 0300-1-15-01-47-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED5009-ND.
PIN RCPT .015/.021 DIA 0552-1 SR - 0552-1-15-01-11-27-10-0
Order 'pin rcpt .015/.021 dia 0552-1 sr - 0552-1-15-01-11-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED5037-ND.
PIN RCPT .015/.021 DIA 0553-1 SR - 0553-1-15-01-11-27-10-0
Order 'pin rcpt .015/.021 dia 0553-1 sr - 0553-1-15-01-11-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED5039-ND.
PIN RCPT .025/.037 DIA 0300-1 SR - 0300-1-15-15-47-27-10-0
Order 'pin rcpt .025/.037 dia 0300-1 sr - 0300-1-15-15-47-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90074-ND.
PIN RCPT .015/.021 DIA 0552-1 SR - 0552-1-15-15-11-27-10-0
Order 'pin rcpt .015/.021 dia 0552-1 sr - 0552-1-15-15-11-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90095-ND.
PIN RCPT .015/.021 DIA 0553-1 SR - 0553-1-15-15-11-27-10-0
Order 'pin rcpt .015/.021 dia 0553-1 sr - 0553-1-15-15-11-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90097-ND.
CONN HDR PIN RTANG 6 POS METRIC - 207378-1
Order 'conn hdr pin rtang 6 pos metric - 207378-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207378-1-ND.
CONN HDR PIN 3 POS METRIMATE TIN - 207541-1
Order 'conn hdr pin 3 pos metrimate tin - 207541-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207541-1-ND.
INTERCONNCT RA PIN HDR SIP 20POS - 399-90-120-10-009000
Order 'interconnct ra pin hdr sip 20pos - 399-90-120-10-009000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39990-12010009000-ND.
10 PIN PROTECTED HD/GOLD PLASTIC - 102158-1
Order '10 pin protected hd/gold plastic - 102158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHW10G-ND.
SOCKET/HEADER 209 PIN GRID ARRAY - 209-PGM17020-10
Order 'socket/header 209 pin grid array - 209-PGM17020-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 209-PGM17020-10-ND.
CONN HDR PIN 154POS Z-PACK PCB - 188257-1
Order 'conn hdr pin 154pos z-pack pcb - 188257-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 188257-1-ND.
CIRCUIT PIN PRNTD .145" .070" - 0284-0-15-01-16-01-10-0
Order 'circuit pin prntd .145" .070" - 0284-0-15-01-16-01-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0284-015011601100-ND.
CIRCUIT PIN PRNTD .145" .070" - 0284-0-15-01-16-27-10-0
Order 'circuit pin prntd .145" .070" - 0284-0-15-01-16-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0284-015011627100-ND.
Send this link via E-Mail
Help With This Screen