CONN RCPT 17-16POS R/A CPC SER 1 - 1776904-1 - Connectors
| Digi-Key Part Number | A98556-ND |
1 25 50 100 500 1000 |
26.14000 24.22520 21.16500 18.74250 17.21250 15.93750 |
Extended Price
26.14 605.63 1058.25 1874.25 8606.25 15937.50 |
| Manufacturer Part Number | 1776904-1 | |||
| Description | CONN RCPT 17-16POS R/A CPC SER 1 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1776904-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | 17 |
| Series | Series 1 |
| Contact Type | Solder |
| Mounting Type | Panel Mount, Right Angle |
| Fastening Type | Threaded |
| Features | Flange |
| Packaging | Bulk |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1776904 1 17769041 A98556 ND A98556ND A98556 |
1776904-1 Specification Sheet
CONN RCPT 17-16POS R/A CPC SER 1 - 1776904-1 (A98556-ND) - Connectors
Related parts Connectors :CONN RCPT 17-16POS R/A CPC SER 1 - 1776904-1
Order 'conn rcpt 17-16pos r/a cpc ser 1 - 1776904-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98556-ND.
CONN RCPT 13-7POS R/A CPC SER 1 - 1776903-1
Order 'conn rcpt 13-7pos r/a cpc ser 1 - 1776903-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98555-ND.
CONN RCPT 23-24POS R/A CPC SER 1 - 1776905-1
Order 'conn rcpt 23-24pos r/a cpc ser 1 - 1776905-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98557-ND.
CONN RCPT 23-37POS R/A CPC SER 1 - 1776906-1
Order 'conn rcpt 23-37pos r/a cpc ser 1 - 1776906-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98558-ND.
CONN RCPT 17-13-5AWG SHUR-PLUG - 165400-1
Order 'conn rcpt 17-13-5awg shur-plug - 165400-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 165400-1-ND.
CONN RCPT HOUSNG 16POS IDC CRIMP - 1-104503-5
Order 'conn rcpt housng 16pos idc crimp - 1-104503-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104503-5-ND.
CONN RCPT 3MM 16POS DL MATE-N-L - 1-794617-6
Order 'conn rcpt 3mm 16pos dl mate-n-l - 1-794617-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30300-ND.
CONN RCPT HOUSING 16POS 4.2MM - 1-1586019-6
Order 'conn rcpt housing 16pos 4.2mm - 1-1586019-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1586019-6-ND.
CONN RCPT HOUSING 16POS D2100 - 1-1318118-8
Order 'conn rcpt housing 16pos d2100 - 1-1318118-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1318118-8-ND.
CONN RCPT HOUSING 16POS 1.5MM - 1-353908-6
Order 'conn rcpt housing 16pos 1.5mm - 1-353908-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-353908-6-ND.
CONN RCPT HSNG 16POS CST-100 II - 1-1375820-6
Order 'conn rcpt hsng 16pos cst-100 ii - 1-1375820-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375820-6-ND.
CONN RCPT 2MM 16POS RT ANG T/H - 1-1734531-6
Order 'conn rcpt 2mm 16pos rt ang t/h - 1-1734531-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1734531-6-ND.
CONN RCPT 5POS 5MM R/ANG 7.2V - 787328-1
Order 'conn rcpt 5pos 5mm r/ang 7.2v - 787328-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787328-1-ND.
CONN RCPT 5POS 5MM R/ANG 12V - 787615-1
Order 'conn rcpt 5pos 5mm r/ang 12v - 787615-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787615-1-ND.
CONN RCPT POST 160POS CF PNL MT - 213521-1
Order 'conn rcpt post 160pos cf pnl mt - 213521-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213521-1-ND.
Send this link via E-Mail
Help With This Screen