POWER SUPPLY 48V SGL OUTPUT - SWS600L-48 - Power Supplies
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 624W Input: 85 ~ 265VAC Output: 48V SWS600L-48
| Digi-Key Part Number | 285-1791-ND |
1 10 |
241.54000 216.99900 |
Extended Price
241.54 2169.99 |
| Manufacturer Part Number | SWS600L-48 | |||
| Description | POWER SUPPLY 48V SGL OUTPUT | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWS600L-48 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 624W |
| Voltage - Output | 48V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 48 VDC @ 13A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 7.48" L x 4.72" W x 2.4" H (190mm x 120mm x 61mm) |
| Operating Temperature | -20°C ~ 74°C |
| Efficiency | 84% |
| Applications | Commercial |
| Approvals | CSA, DENAN, EN, IEC, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWS600L 48 SWS600L48 285 1791 ND 2851791ND 285-1791 |
POWER SUPPLY 48V SGL OUTPUT - SWS600L-48 (285-1791-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 624W Input: 85 ~ 265VAC Output: 48V SWS600L-48POWER SUPPLY 48V SGL OUTPUT - SWS600L-48
Order 'power supply 48v sgl output - SWS600L-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1791-ND.
PWR SPLY 25 WATT 48V SGL OUTPUT - EWS25-48
Order 'pwr sply 25 watt 48v sgl output - EWS25-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number EWS25-48-ND.
POWER SUPPLY 48V 2.3A SGL OUTPUT - LS100-48
Order 'power supply 48v 2.3a sgl output - LS100-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1809-ND.
POWER SUPPLY 48V 3.3A SGL OUTPUT - LS150-48
Order 'power supply 48v 3.3a sgl output - LS150-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1816-ND.
POWER SUPPLY 48V 1.1A SGL OUTPUT - LS50-48
Order 'power supply 48v 1.1a sgl output - LS50-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1823-ND.
POWER SUPPLY 48V 1.6A SGL OUTPUT - LS75-48
Order 'power supply 48v 1.6a sgl output - LS75-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1830-ND.
POWER SUPPLY 48V .57A 27W OUTPUT - LS25-48
Order 'power supply 48v .57a 27w output - LS25-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1889-ND.
POWER SUPPLY 48V .8A 38W OUTPUT - LS35-48
Order 'power supply 48v .8a 38w output - LS35-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1896-ND.
PWR SUP MED 48V 22A SGL OUTPUT - SWS1000L-48
Order 'pwr sup med 48v 22a sgl output - SWS1000L-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1798-ND.
POWER SUPPLY 48V 10.5A SGL OTPT - PFE500F48/T
Order 'power supply 48v 10.5a sgl otpt - PFE500F48/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PFE500F48/T-ND.
POWER SUPPLY 48V 10.5A SGL OTPT - PFE500F48
Order 'power supply 48v 10.5a sgl otpt - PFE500F48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1803-ND.
POWER SUPPLY 48V - JWS240P48
Order 'power supply 48v - JWS240P48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number JWS240P48-ND.
POWER SUPPLY 12V 53A SGL OUTPUT - SWS600L-12
Order 'power supply 12v 53a sgl output - SWS600L-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1741-ND.
POWER SUPPLY 24V 27A SGL OUTPUT - SWS600L-24
Order 'power supply 24v 27a sgl output - SWS600L-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1742-ND.
POWER SUPPLY 5V 120A SGL OUTPUT - SWS600L-5
Order 'power supply 5v 120a sgl output - SWS600L-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1743-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 624W Input: 85 ~ 265VAC Output: 48V SWS600L-48
Send this link via E-Mail
Help With This Screen
