Keywords:





0.33µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 250V KTF251B334K32N0T00

CAP CER .33UF 250V X7R 10% 1210 - KTF251B334K32N0T00 - Capacitors

Digi-Key Part Number KTF251B334K32N0T00-ND
Price Break
1600
Unit Price
.53700
Extended Price
859.20
Manufacturer Part NumberKTF251B334K32N0T00
DescriptionCAP CER .33UF 250V X7R 10% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 0.33µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 250V KTF251B334K32N0T00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.33µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 250V KTF251B334K32N0T00
Technical/Catalog InformationKTF251B334K32N0T00
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance0.33µF
Voltage - Rated 250V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KTF251B334K32N0T00
KTF251B334K32N0T00


Image of CAP CER .33UF 250V X7R 10% 1210 - KTF251B334K32N0T00

CAP CER .33UF 250V X7R 10% 1210 - KTF251B334K32N0T00 (KTF251B334K32N0T00-ND) - Capacitors

Related parts 0.33µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 250V KTF251B334K32N0T00
0.33µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 250V KTF251B334K32N0T00
 Order 'cap cer .33uf 250v x7r 10% 1210 - KTF251B334K32N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B334K32N0T00-ND.
0.15µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 250V KTF251B154K32N0T00
 Order 'cap cer .15uf 250v x7r 10% 1210 - KTF251B154K32N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B154K32N0T00-ND.
0.22µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 250V KTF251B224K32N0T00
 Order 'cap cer .22uf 250v x7r 10% 1210 - KTF251B224K32N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B224K32N0T00-ND.
0.33µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 250V KTS251B334K32N0T00
 Order 'cap cer .33uf 250v x7r 1210 - KTS251B334K32N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTS251B334K32N0T00-ND.
1.0µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 100V KTF101B105K32N0T00
 Order 'cap cer 1.0uf 100v x7r 10% 1210 - KTF101B105K32N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF101B105K32N0T00-ND.
1.5µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 100V KTF101B155K32N0T00
 Order 'cap cer 1.5uf 100v x7r 10% 1210 - KTF101B155K32N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF101B155K32N0T00-ND.
2.2µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 100V KTF101B225K32N0T00
 Order 'cap cer 2.2uf 100v x7r 10% 1210 - KTF101B225K32N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF101B225K32N0T00-ND.
0.15µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 250V KTS251B154K32N0T00
 Order 'cap cer .15uf 250v x7r 1210 - KTS251B154K32N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTS251B154K32N0T00-ND.
1.0µF Ceramic Capacitor United Chemi-Con 2220 (5750 metric) 250V KTF251B105K55N0T00
 Order 'cap cer 1.0uf 250v x7r 10% 2220 - KTF251B105K55N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B105K55N0T00-ND.
0.033µF Ceramic Capacitor United Chemi-Con 1206 (3216 metric) 250V KTF251B333K31NLT00
 Order 'cap cer 33nf 250v x7r 10% 1206 - KTF251B333K31NLT00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B333K31NLT00-ND.
0.047µF Ceramic Capacitor United Chemi-Con 1206 (3216 metric) 250V KTF251B473K31N0T00
 Order 'cap cer 47nf 250v x7r 10% 1206 - KTF251B473K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B473K31N0T00-ND.
0.068µF Ceramic Capacitor United Chemi-Con 1206 (3216 metric) 250V KTF251B683K31N0T00
 Order 'cap cer 68nf 250v x7r 10% 1206 - KTF251B683K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B683K31N0T00-ND.
0.1µF Ceramic Capacitor United Chemi-Con 1206 (3216 metric) 250V KTF251B104K31N0T00
 Order 'cap cer .10uf 250v x7r 10% 1206 - KTF251B104K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B104K31N0T00-ND.
0.47µF Ceramic Capacitor United Chemi-Con 1812 (4532 metric) 250V KTF251B474K43N0T00
 Order 'cap cer .47uf 250v x7r 10% 1812 - KTF251B474K43N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B474K43N0T00-ND.
0.68µF Ceramic Capacitor United Chemi-Con 1812 (4532 metric) 250V KTF251B684K43N0T00
 Order 'cap cer .68uf 250v x7r 10% 1812 - KTF251B684K43N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B684K43N0T00-ND.

Options for 0.33µF Ceramic Capacitor United Chemi-Con 1210 (3225 metric) 250V KTF251B334K32N0T00
Send this link via E-Mail
Help With This Screen

CAP CER .33UF 250V X7R 10% 1210 - KTF251B334K32N0T00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .33UF 250V 10% X7R 2220 - GRM55DR72E334KW01L Next: CAP CER .33UF 250V X7R 10% RAD - FK22X7R2E334K
CAP CER .33UF 250V X7R 10% 1210 - KTF251B334K32N0T00