Keywords:





CAP CER .10UF 250V X7R 10% 1206 - KTF251B104K31N0T00 - Capacitors

0.1µF Ceramic Capacitor United Chemi-Con 1206 (3216 metric) 250V KTF251B104K31N0T00

Digi-Key Part Number KTF251B104K31N0T00-ND
Price Break
3000
Unit Price
.47740
Extended Price
1432.20
Manufacturer Part NumberKTF251B104K31N0T00
DescriptionCAP CER .10UF 250V X7R 10% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 0.1µF Ceramic Capacitor United Chemi-Con 1206 (3216 metric) 250V KTF251B104K31N0T00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.1µF Ceramic Capacitor United Chemi-Con 1206 (3216 metric) 250V KTF251B104K31N0T00
Technical/Catalog InformationKTF251B104K31N0T00
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 250V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KTF251B104K31N0T00
KTF251B104K31N0T00

KTF251B104K31N0T00 Specification Sheet

Image of CAP CER .10UF 250V X7R 10% 1206 - KTF251B104K31N0T00

CAP CER .10UF 250V X7R 10% 1206 - KTF251B104K31N0T00 (KTF251B104K31N0T00-ND) - Capacitors

Related parts 0.1µF Ceramic Capacitor United Chemi-Con 1206 (3216 metric) 250V KTF251B104K31N0T00
CAP CER .10UF 250V X7R 10% 1206 - KTF251B104K31N0T00
 Order 'cap cer .10uf 250v x7r 10% 1206 - KTF251B104K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B104K31N0T00-ND.
CAP CER 33NF 250V X7R 10% 1206 - KTF251B333K31NLT00
 Order 'cap cer 33nf 250v x7r 10% 1206 - KTF251B333K31NLT00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B333K31NLT00-ND.
CAP CER 47NF 250V X7R 10% 1206 - KTF251B473K31N0T00
 Order 'cap cer 47nf 250v x7r 10% 1206 - KTF251B473K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B473K31N0T00-ND.
CAP CER 68NF 250V X7R 10% 1206 - KTF251B683K31N0T00
 Order 'cap cer 68nf 250v x7r 10% 1206 - KTF251B683K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B683K31N0T00-ND.
CAP CER .10UF 100V X7R 10% 1206 - KTF101B104K31N0T00
 Order 'cap cer .10uf 100v x7r 10% 1206 - KTF101B104K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF101B104K31N0T00-ND.
CAP CER 1.0UF 250V X7R 10% 2220 - KTF251B105K55N0T00
 Order 'cap cer 1.0uf 250v x7r 10% 2220 - KTF251B105K55N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF251B105K55N0T00-ND.
CAP CER .10UF 250V X7R 10% 1206 - C3216X7R2E104K
 Order 'cap cer .10uf 250v x7r 10% 1206 - C3216X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2287-1-ND.
CAP CER .10UF 250V X7R 10% 1206 - C3216X7R2E104K
 Order 'cap cer .10uf 250v x7r 10% 1206 - C3216X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2287-2-ND.
CAP CER .10UF 250V X7R 10% 1206 - C3216X7R2E104K
 Order 'cap cer .10uf 250v x7r 10% 1206 - C3216X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2287-6-ND.
CAP CER .15UF 100V X7R 10% 1206 - KTF101B154K31N0T00
 Order 'cap cer .15uf 100v x7r 10% 1206 - KTF101B154K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF101B154K31N0T00-ND.
CAP CER .22UF 100V X7R 10% 1206 - KTF101B224K31N0T00
 Order 'cap cer .22uf 100v x7r 10% 1206 - KTF101B224K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF101B224K31N0T00-ND.
CAP CER .33UF 100V X7R 10% 1206 - KTF101B334K31N0T00
 Order 'cap cer .33uf 100v x7r 10% 1206 - KTF101B334K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF101B334K31N0T00-ND.
CAP CER .47UF 100V X7R 10% 1206 - KTF101B474K31N0T00
 Order 'cap cer .47uf 100v x7r 10% 1206 - KTF101B474K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF101B474K31N0T00-ND.
CAP CER .68UF 100V X7R 10% 1206 - KTF101B684K31N0T00
 Order 'cap cer .68uf 100v x7r 10% 1206 - KTF101B684K31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF101B684K31N0T00-ND.
CAP CER 1.0UF 250V X7R 20% RAD - KTD251B105M55A0T00
 Order 'cap cer 1.0uf 250v x7r 20% rad - KTD251B105M55A0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTD251B105M55A0T00-ND.

Options for 0.1µF Ceramic Capacitor United Chemi-Con 1206 (3216 metric) 250V KTF251B104K31N0T00
Send this link via E-Mail
Help With This Screen

CAP CER .10UF 250V X7R 10% 1206 - KTF251B104K31N0T00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .10UF 250V X7R 10% 1206 - C3216X7R2E104K Next: CAP CER .10UF 250V X7R 10% 1210 - C3225X7R2E104K
CAP CER .10UF 250V X7R 10% 1206 - KTF251B104K31N0T00