Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM36DSAN
CONN EDGECARD 72POS R/A .156 SLD - EBM36DSAN - Connectors, Interconnects
| Digi-Key Part Number | EBM36DSAN-ND |
10 |
11.47500 |
Extended Price
114.75 |
| Manufacturer Part Number | EBM36DSAN | |||
| Description | CONN EDGECARD 72POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM36DSAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM36DSAN EBM36DSAN |
CONN EDGECARD 72POS R/A .156 SLD - EBM36DSAN (EBM36DSAN-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM36DSANGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM36DSAN
Order 'conn edgecard 72pos r/a .156 sld - EBM36DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DSAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK36DKBA
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK36DKBD
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK36DKBH
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK36DKBI
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK36DKBN
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK36DKBS
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK36DKBS-S1075
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK36DKBT
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM36DSAH
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM36DSAI
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM36DSAN
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM36DSAS
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM36DTAD
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM36DTAD-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAD-S189-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM36DSAN
Send this link via E-Mail
Help With This Screen
