OSCILLATOR 40.000 MHZ 3.3V SMD - ECS-8FA3X-400-TR
| Digi-Key Part Number | XC1652CT-ND |
1 10 100 500 |
3.30000 2.97000 2.47500 1.98000 |
Extended Price
3.30 29.70 247.50 990.00 |
| Manufacturer Part Number | ECS-8FA3X-400-TR | |||
| Description | OSCILLATOR 40.000 MHZ 3.3V SMD | |||
| Quantity Available | 300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-8FA3X-400-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Current - Supply | 20mA |
| Type | Standard |
| Operating Temperature | -10°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | ECS-8FX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 8FA3X 400 TR ECS8FA3X400TR XC1652CT ND XC1652CTND XC1652CT |
ECS-8FA3X-400-TR Specification Sheet
OSCILLATOR 40.000 MHZ 3.3V SMD - ECS-8FA3X-400-TR (XC1652CT-ND)
Related parts:OSCILLATOR 40.000 MHZ 3.3V SMD - ECS-8FA3X-400-TR
Order 'oscillator 40.000 mhz 3.3v smd - ECS-8FA3X-400-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1652CT-ND.
OSCILLATOR 40.000 MHZ 3.3V SMD - ECS-8FA3X-400-TR
Order 'oscillator 40.000 mhz 3.3v smd - ECS-8FA3X-400-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1652DKR-ND.
OSCILLATOR 40.000 MHZ 3.3V SMD - ECS-8FA3X-400-TR
Order 'oscillator 40.000 mhz 3.3v smd - ECS-8FA3X-400-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1652TR-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-2532HS-400-3-G
Order 'osc 40.000 mhz 3.3v smd - ECS-2532HS-400-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1482CT-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-2532HS-400-3-G
Order 'osc 40.000 mhz 3.3v smd - ECS-2532HS-400-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1482DKR-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-2532HS-400-3-G
Order 'osc 40.000 mhz 3.3v smd - ECS-2532HS-400-3-G' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1482TR-ND.
OSCILLATOR 40.000 MHZ 5V SMD - ECS-8FMX-400-B-TR
Order 'oscillator 40.000 mhz 5v smd - ECS-8FMX-400-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1633CT-ND.
OSCILLATOR 40.000 MHZ 5V SMD - ECS-8FMX-400-B-TR
Order 'oscillator 40.000 mhz 5v smd - ECS-8FMX-400-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1633DKR-ND.
OSCILLATOR 40.000 MHZ 5V SMD - ECS-8FMX-400-B-TR
Order 'oscillator 40.000 mhz 5v smd - ECS-8FMX-400-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1633TR-ND.
OSCILLATOR 2.048 MHZ 3.3V SMD - ECS-8FA3X-020.48-TR
Order 'oscillator 2.048 mhz 3.3v smd - ECS-8FA3X-020.48-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1635CT-ND.
OSCILLATOR 2.048 MHZ 3.3V SMD - ECS-8FA3X-020.48-TR
Order 'oscillator 2.048 mhz 3.3v smd - ECS-8FA3X-020.48-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1635DKR-ND.
OSCILLATOR 2.048 MHZ 3.3V SMD - ECS-8FA3X-020.48-TR
Order 'oscillator 2.048 mhz 3.3v smd - ECS-8FA3X-020.48-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1635TR-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ECS-8FA3X-036-TR
Order 'oscillator 3.6864 mhz 3.3v smd - ECS-8FA3X-036-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1636CT-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ECS-8FA3X-036-TR
Order 'oscillator 3.6864 mhz 3.3v smd - ECS-8FA3X-036-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1636DKR-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ECS-8FA3X-036-TR
Order 'oscillator 3.6864 mhz 3.3v smd - ECS-8FA3X-036-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1636TR-ND.
Send this link via E-Mail
Help With This Screen