OSCILLATOR 20.000 MHZ 3.3V SMD - ECS-8FA3X-200-TR
| Digi-Key Part Number | XC1648TR-ND |
1000 5000 10000 25000 |
1.65000 1.54000 1.46300 1.37500 |
Extended Price
1650.00 7700.00 14630.00 34375.00 |
| Manufacturer Part Number | ECS-8FA3X-200-TR | |||
| Description | OSCILLATOR 20.000 MHZ 3.3V SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-8FA3X-200-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 20MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 9mA |
| Type | Standard |
| Operating Temperature | -10°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | ECS-8FX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 8FA3X 200 TR ECS8FA3X200TR XC1648TR ND XC1648TRND XC1648TR |
ECS-8FA3X-200-TR Specification Sheet
OSCILLATOR 20.000 MHZ 3.3V SMD - ECS-8FA3X-200-TR (XC1648TR-ND)
Related parts:OSCILLATOR 20.000 MHZ 3.3V SMD - ECS-8FA3X-200-TR
Order 'oscillator 20.000 mhz 3.3v smd - ECS-8FA3X-200-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1648CT-ND.
OSCILLATOR 20.000 MHZ 3.3V SMD - ECS-8FA3X-200-TR
Order 'oscillator 20.000 mhz 3.3v smd - ECS-8FA3X-200-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1648DKR-ND.
OSCILLATOR 20.000 MHZ 3.3V SMD - ECS-8FA3X-200-TR
Order 'oscillator 20.000 mhz 3.3v smd - ECS-8FA3X-200-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1648TR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-2532HS-200-3-G
Order 'osc 20.000 mhz 3.3v smd - ECS-2532HS-200-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1476CT-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-2532HS-200-3-G
Order 'osc 20.000 mhz 3.3v smd - ECS-2532HS-200-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1476DKR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-2532HS-200-3-G
Order 'osc 20.000 mhz 3.3v smd - ECS-2532HS-200-3-G' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1476TR-ND.
OSCILLATOR 2.048 MHZ 3.3V SMD - ECS-8FA3X-020.48-TR
Order 'oscillator 2.048 mhz 3.3v smd - ECS-8FA3X-020.48-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1635CT-ND.
OSCILLATOR 2.048 MHZ 3.3V SMD - ECS-8FA3X-020.48-TR
Order 'oscillator 2.048 mhz 3.3v smd - ECS-8FA3X-020.48-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1635DKR-ND.
OSCILLATOR 2.048 MHZ 3.3V SMD - ECS-8FA3X-020.48-TR
Order 'oscillator 2.048 mhz 3.3v smd - ECS-8FA3X-020.48-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1635TR-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ECS-8FA3X-036-TR
Order 'oscillator 3.6864 mhz 3.3v smd - ECS-8FA3X-036-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1636CT-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ECS-8FA3X-036-TR
Order 'oscillator 3.6864 mhz 3.3v smd - ECS-8FA3X-036-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1636DKR-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ECS-8FA3X-036-TR
Order 'oscillator 3.6864 mhz 3.3v smd - ECS-8FA3X-036-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1636TR-ND.
OSCILLATOR 8.192 MHZ 3.3V SMD - ECS-8FA3X-081.92-TR
Order 'oscillator 8.192 mhz 3.3v smd - ECS-8FA3X-081.92-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1637CT-ND.
OSCILLATOR 8.192 MHZ 3.3V SMD - ECS-8FA3X-081.92-TR
Order 'oscillator 8.192 mhz 3.3v smd - ECS-8FA3X-081.92-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1637DKR-ND.
OSCILLATOR 8.192 MHZ 3.3V SMD - ECS-8FA3X-081.92-TR
Order 'oscillator 8.192 mhz 3.3v smd - ECS-8FA3X-081.92-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1637TR-ND.
Send this link via E-Mail
Help With This Screen