BASED LED T3 1/4 WHT 13V - 586220C-203 - Optoelectronics
| Digi-Key Part Number | 586220C-203-ND |
1000 |
6.22625 |
Extended Price
6226.25 |
| Manufacturer Part Number | 586220C-203 | |||
| Description | BASED LED T3 1/4 WHT 13V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 586220C-203 |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | White (x 3) |
| Wavelength | - |
| Size / Dimension | T - 3 1/4 |
| Millicandela Rating | - |
| Configuration | Single |
| Voltage - Forward (Vf) Typ | 24V |
| Applications | - |
| Can Replace Lamps | - |
| Base Type | Wedge |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
586220C 203 586220C203 |
BASED LED T3 1/4 WHT 13V - 586220C-203 (586220C-203-ND) - Optoelectronics
Related parts Optoelectronics :BASED LED T3 1/4 WHT 13V - 586220C-203
Order 'based led t3 1/4 wht 13v - 586220C-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586220C-203-ND.
BASED LED T3 1/4 WHT 6V NONPOL - 586-2406-201F
Order 'based led t3 1/4 wht 6v nonpol - 586-2406-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2158-ND.
BASED LED T3 1/4 WHT 14V NONPOL - 586-2406-203F
Order 'based led t3 1/4 wht 14v nonpol - 586-2406-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2159-ND.
BASED LED T3 1/4 WHT 28V NONPOL - 586-2406-205F
Order 'based led t3 1/4 wht 28v nonpol - 586-2406-205F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2160-ND.
BASED LED T3 1/4 RED 6V NONPOL - 586-2401-201F
Order 'based led t3 1/4 red 6v nonpol - 586-2401-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2146-ND.
BASED LED T3 1/4 RED 14V NONPOL - 586-2401-203F
Order 'based led t3 1/4 red 14v nonpol - 586-2401-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2147-ND.
BASED LED T3 1/4 RED 28V NONPOL - 586-2401-205F
Order 'based led t3 1/4 red 28v nonpol - 586-2401-205F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2148-ND.
BASED LED T3 1/4 GRN 6V NONPOL - 586-2402-201F
Order 'based led t3 1/4 grn 6v nonpol - 586-2402-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2149-ND.
BASED LED T3 1/4 GRN 14V NONPOL - 586-2402-203F
Order 'based led t3 1/4 grn 14v nonpol - 586-2402-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2150-ND.
BASED LED T3 1/4 GRN 28V NONPOL - 586-2402-205F
Order 'based led t3 1/4 grn 28v nonpol - 586-2402-205F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2151-ND.
BASED LED T3 1/4 AMB 6V NONPOL - 586-2403-201F
Order 'based led t3 1/4 amb 6v nonpol - 586-2403-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2152-ND.
BASED LED T3 1/4 AMB 14V NONPOL - 586-2403-203F
Order 'based led t3 1/4 amb 14v nonpol - 586-2403-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2153-ND.
BASED LED T3 1/4 AMB 28V NONPOL - 586-2403-205F
Order 'based led t3 1/4 amb 28v nonpol - 586-2403-205F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2154-ND.
BASED LED T3 1/4 BLU 6V NONPOL - 586-2405-201F
Order 'based led t3 1/4 blu 6v nonpol - 586-2405-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2155-ND.
BASED LED T3 1/4 BLU 14V NONPOL - 586-2405-203F
Order 'based led t3 1/4 blu 14v nonpol - 586-2405-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2156-ND.
Send this link via E-Mail
Help With This Screen
