Keywords:





IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR - Integrated Circuits (ICs)

Digi-Key Part Number 296-23408-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
7.80000
6.24000
5.26500
5.07000
4.95300
4.87500
Extended Price
7.80
156.00
526.50
1267.50
2476.50
4875.00
Manufacturer Part NumberTPS65530ARSLR
DescriptionIC 8CH DC/DC CONV LDO 48-QFN
Quantity Available 1712
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPS65530ARSLR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Package / Case48-QFN
PackagingCut Tape (CT)
TypeBoost, Buck
Voltage - Input1.5 ~ 5.5 V
Voltage - OutputAdjustable
Number of Outputs8
ApplicationsConverter, Digital Still Cameras
Operating Temperature-25°C ~ 85°C
Drawing Number296; 4207548; RSL; 48
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS65530ARSLR
TPS65530ARSLR
296 23408 1 ND
296234081ND
296-23408-1

TPS65530ARSLR Specification Sheet

Image of IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR

IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR (296-23408-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR
 Order 'ic 8ch dc/dc conv ldo 48-qfn - TPS65530ARSLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23408-2-ND.
IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR
 Order 'ic 8ch dc/dc conv ldo 48-qfn - TPS65530ARSLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23408-1-ND.
IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR
 Order 'ic 8ch dc/dc conv ldo 48-qfn - TPS65530ARSLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23408-6-ND.
IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLRG4
 Order 'ic 8ch dc/dc conv ldo 48-qfn - TPS65530ARSLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65530ARSLRG4-ND.
IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLTG4
 Order 'ic 8ch dc/dc conv ldo 48-qfn - TPS65530ARSLTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65530ARSLTG4-ND.
IC CLK BUFFER 1.8V 1-10 48-QFN - CDCL1810RGZT
 Order 'ic clk buffer 1.8v 1-10 48-qfn - CDCL1810RGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21571-1-ND.
IC CLK BUFFER 1.8V 1-10 48-QFN - CDCL1810RGZT
 Order 'ic clk buffer 1.8v 1-10 48-qfn - CDCL1810RGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21571-2-ND.
IC LCD BIAS FOR TV PANELS 48-QFN - TPS65162RGZR
 Order 'ic lcd bias for tv panels 48-qfn - TPS65162RGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21974-1-ND.
IC LCD BIAS FOR TV PANELS 48-QFN - TPS65162RGZR
 Order 'ic lcd bias for tv panels 48-qfn - TPS65162RGZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21974-2-ND.
IC LCD BIAS FOR TV PANELS 48-QFN - TPS65162RGZR
 Order 'ic lcd bias for tv panels 48-qfn - TPS65162RGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21974-6-ND.
IC LCD BIAS FOR TV PANELS 48-QFN - TPS65162RGZRG4
 Order 'ic lcd bias for tv panels 48-qfn - TPS65162RGZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65162RGZRG4-ND.
IC 5/10 OTPT CLOCK/BUFFER 48-QFN - CDCE18005RGZT
 Order 'ic 5/10 otpt clock/buffer 48-qfn - CDCE18005RGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23946-1-ND.
IC 5/10 OTPT CLOCK/BUFFER 48-QFN - CDCE18005RGZT
 Order 'ic 5/10 otpt clock/buffer 48-qfn - CDCE18005RGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23946-2-ND.
IC 5/10 OTPT CLOCK/BUFFER 48-QFN - CDCE18005RGZT
 Order 'ic 5/10 otpt clock/buffer 48-qfn - CDCE18005RGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23946-6-ND.
IC PWR AMP CLASS D 100W 48-QFN - CS44130-CNZ
 Order 'ic pwr amp class d 100w 48-qfn - CS44130-CNZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1188-ND.

Send this link via E-Mail
Help With This Screen

IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR Next: IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR
IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR