IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) Boost, Buck Tape & Reel (TR) 1.5 ~ 5.5 V TPS65530ARSLR
| Digi-Key Part Number | 296-23408-2-ND |
2500 5000 10000 |
4.83600 4.75800 4.68000 |
Extended Price
12090.00 23790.00 46800.00 |
| Manufacturer Part Number | TPS65530ARSLR | |||
| Description | IC 8CH DC/DC CONV LDO 48-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS65530ARSLR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-QFN |
| Packaging | Tape & Reel (TR) |
| Type | Boost, Buck |
| Voltage - Input | 1.5 ~ 5.5 V |
| Voltage - Output | Adjustable |
| Number of Outputs | 8 |
| Applications | Converter, Digital Still Cameras |
| Operating Temperature | -25°C ~ 85°C |
| Drawing Number | 296; 4207548; RSL; 48 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS65530ARSLR TPS65530ARSLR 296 23408 2 ND 296234082ND 296-23408-2 |
TPS65530ARSLR Specification Sheet
IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR (296-23408-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) Boost, Buck Tape & Reel (TR) 1.5 ~ 5.5 V TPS65530ARSLRIC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR
Order 'ic 8ch dc/dc conv ldo 48-qfn - TPS65530ARSLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23408-2-ND.
IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR
Order 'ic 8ch dc/dc conv ldo 48-qfn - TPS65530ARSLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23408-1-ND.
IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLR
Order 'ic 8ch dc/dc conv ldo 48-qfn - TPS65530ARSLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23408-6-ND.
IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLRG4
Order 'ic 8ch dc/dc conv ldo 48-qfn - TPS65530ARSLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65530ARSLRG4-ND.
IC 8CH DC/DC CONV LDO 48-QFN - TPS65530ARSLTG4
Order 'ic 8ch dc/dc conv ldo 48-qfn - TPS65530ARSLTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65530ARSLTG4-ND.
IC CLK BUFFER 1.8V 1-10 48-QFN - CDCL1810RGZT
Order 'ic clk buffer 1.8v 1-10 48-qfn - CDCL1810RGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21571-1-ND.
IC CLK BUFFER 1.8V 1-10 48-QFN - CDCL1810RGZT
Order 'ic clk buffer 1.8v 1-10 48-qfn - CDCL1810RGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21571-2-ND.
IC LCD BIAS FOR TV PANELS 48-QFN - TPS65162RGZR
Order 'ic lcd bias for tv panels 48-qfn - TPS65162RGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21974-1-ND.
IC LCD BIAS FOR TV PANELS 48-QFN - TPS65162RGZR
Order 'ic lcd bias for tv panels 48-qfn - TPS65162RGZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21974-2-ND.
IC LCD BIAS FOR TV PANELS 48-QFN - TPS65162RGZR
Order 'ic lcd bias for tv panels 48-qfn - TPS65162RGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21974-6-ND.
IC LCD BIAS FOR TV PANELS 48-QFN - TPS65162RGZRG4
Order 'ic lcd bias for tv panels 48-qfn - TPS65162RGZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65162RGZRG4-ND.
IC 5/10 OTPT CLOCK/BUFFER 48-QFN - CDCE18005RGZT
Order 'ic 5/10 otpt clock/buffer 48-qfn - CDCE18005RGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23946-1-ND.
IC 5/10 OTPT CLOCK/BUFFER 48-QFN - CDCE18005RGZT
Order 'ic 5/10 otpt clock/buffer 48-qfn - CDCE18005RGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23946-2-ND.
IC 5/10 OTPT CLOCK/BUFFER 48-QFN - CDCE18005RGZT
Order 'ic 5/10 otpt clock/buffer 48-qfn - CDCE18005RGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23946-6-ND.
IC DC/DC CONV 8CH FOR DSC 48-QFN - TPS65530RSLR
Order 'ic dc/dc conv 8ch for dsc 48-qfn - TPS65530RSLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22947-1-ND.
Options for Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) Boost, Buck Tape & Reel (TR) 1.5 ~ 5.5 V TPS65530ARSLR
Send this link via E-Mail
Help With This Screen
