Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SW ROCKER 3PST 25A .250QC - AC2-B0-46-625-4F4-C - Switches

Digi-Key Part Number AC2-B0-46-625-4F4-C-ND
Price Break
2
Unit Price
110.05000
Extended Price
220.10
Manufacturer Part NumberAC2-B0-46-625-4F4-C
DescriptionSW ROCKER 3PST 25A .250QC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAC2-B0-46-625-4F4-C
VendorCarling Technologies
CategorySwitches
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AC2 B0 46 625 4F4 C
AC2B0466254F4C


Image of SW ROCKER 3PST 25A .250QC - AC2-B0-46-625-4F4-C

SW ROCKER 3PST 25A .250QC - AC2-B0-46-625-4F4-C (AC2-B0-46-625-4F4-C-ND) - Switches

Related parts Switches:
SW ROCKER 3PST 25A .250QC - AC2-B0-46-625-4F4-C
 Order 'sw rocker 3pst 25a .250qc - AC2-B0-46-625-4F4-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number AC2-B0-46-625-4F4-C-ND.
SW ROCKER DPST 15A .250QC - AC2-B0-26-615-131-C
 Order 'sw rocker dpst 15a .250qc - AC2-B0-26-615-131-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number AC2-B0-26-615131C-ND.
SW ROCKER 3PST 30A SCREW LUG - SW3831D
 Order 'sw rocker 3pst 30a screw lug - SW3831D' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3831D-ND.
SW ROCKER 3PST 30A SCREW LUG - SW3831D-RO
 Order 'sw rocker 3pst 30a screw lug - SW3831D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3831D-RO-ND.
SWITCH ROCKER 3PST 10A .250QC - TIHK5B-1C-BL-FNBLK
 Order 'switch rocker 3pst 10a .250qc - TIHK5B-1C-BL-FNBLK' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number TIHK5B-1C-BLFNBLK-ND.
CIRC BRKR 25A 250V - AF2-B0-46-620-211-D
 Order 'circ brkr 25a 250v - AF2-B0-46-620-211-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number AF2-B0-46-620211D-ND.
CIRCUIT BREAKER ROCKER DP 30A - AC2-B0-22-630-513-D
 Order 'circuit breaker rocker dp 30a - AC2-B0-22-630-513-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number AC2-B0-22-630513D-ND.
SWITCH ROCKER 3PST 30A - SW3831
 Order 'switch rocker 3pst 30a - SW3831' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1504-ND.
SW ROCKER PADDL SPDT RED PCB - GW12LJPC-RO
 Order 'sw rocker paddl spdt red pcb - GW12LJPC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2109-ND.
SW ROCKER PADDL SPDT AMBER PCB - GW12LJPD-RO
 Order 'sw rocker paddl spdt amber pcb - GW12LJPD-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2110-ND.
SW ROCKER PADDL SPDT GREEN PCB - GW12LJPF-RO
 Order 'sw rocker paddl spdt green pcb - GW12LJPF-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2111-ND.
SW ROCKER PADDL SPDT RED/GRN PCB - GW12LJPCF-RO
 Order 'sw rocker paddl spdt red/grn pcb - GW12LJPCF-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2112-ND.
SW ROCKER PADDL SPDT RED PCB - GW12LJHC-RO
 Order 'sw rocker paddl spdt red pcb - GW12LJHC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2113-ND.
SW ROCKER PADDL SPDT AMBER PCB - GW12LJHD-RO
 Order 'sw rocker paddl spdt amber pcb - GW12LJHD-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2114-ND.
SW ROCKER PADDL SPDT GREEN PCB - GW12LJHF-RO
 Order 'sw rocker paddl spdt green pcb - GW12LJHF-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2115-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SW ROCKER 3PDT WH GOLD RT ANG PC - M2032TXG30-DB-RO Next: SW ROCKER 3PST 30A SCREW LUG - SW3831D