IC SWITCH QUAD SPST 16MINIQFN - DG613AEN-T1-E4 - Integrated Circuits (ICs)
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single, Dual Supply DG613AEN-T1-E4
| Digi-Key Part Number | DG613AEN-T1-E4CT-ND |
1 25 100 250 500 1000 |
1.55000 1.11600 1.04400 .93600 .86400 .68400 |
Extended Price
1.55 27.90 104.40 234.00 432.00 684.00 |
| Manufacturer Part Number | DG613AEN-T1-E4 | |||
| Description | IC SWITCH QUAD SPST 16MINIQFN | |||
| Quantity Available | 11437 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG613AEN-T1-E4 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ± 2.7 V ~ 5 V |
| Circuit | 4 x SPST-2NO/2NC |
| On-State Resistance | 72 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-miniQFN+ |
| Packaging | Cut Tape (CT) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 125°C |
| Function | Switch |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG613AEN T1 E4 DG613AENT1E4 DG613AEN T1 E4CT ND DG613AENT1E4CTND DG613AEN-T1-E4CT |
DG613AEN-T1-E4 Specification Sheet
IC SWITCH QUAD SPST 16MINIQFN - DG613AEN-T1-E4 (DG613AEN-T1-E4CT-ND) - Integrated Circuits (ICs)
Related parts Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single, Dual Supply DG613AEN-T1-E4IC SWITCH QUAD SPST 16MINIQFN - DG613AEN-T1-E4
Order 'ic switch quad spst 16miniqfn - DG613AEN-T1-E4' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG613AEN-T1-E4TR-ND.
IC SWITCH QUAD SPST 16MINIQFN - DG613AEN-T1-E4
Order 'ic switch quad spst 16miniqfn - DG613AEN-T1-E4' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG613AEN-T1-E4CT-ND.
IC SWITCH QUAD SPST 16MINIQFN - DG613AEN-T1-E4
Order 'ic switch quad spst 16miniqfn - DG613AEN-T1-E4' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG613AEN-T1-E4DKR-ND.
IC SWITCH QUAD SPST 16MINIQFN - DG611AEN-T1-E4
Order 'ic switch quad spst 16miniqfn - DG611AEN-T1-E4' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG611AEN-T1-E4TR-ND.
IC SWITCH QUAD SPST 16MINIQFN - DG612AEN-T1-E4
Order 'ic switch quad spst 16miniqfn - DG612AEN-T1-E4' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG612AEN-T1-E4TR-ND.
IC SWITCH QUAD SPST 16MINIQFN - DG611AEN-T1-E4
Order 'ic switch quad spst 16miniqfn - DG611AEN-T1-E4' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG611AEN-T1-E4CT-ND.
IC SWITCH QUAD SPST 16MINIQFN - DG612AEN-T1-E4
Order 'ic switch quad spst 16miniqfn - DG612AEN-T1-E4' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG612AEN-T1-E4CT-ND.
IC SWITCH QUAD SPST 16MINIQFN - DG611AEN-T1-E4
Order 'ic switch quad spst 16miniqfn - DG611AEN-T1-E4' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG611AEN-T1-E4DKR-ND.
IC SWITCH QUAD SPST 16MINIQFN - DG612AEN-T1-E4
Order 'ic switch quad spst 16miniqfn - DG612AEN-T1-E4' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG612AEN-T1-E4DKR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG201BDQ-T1-E3
Order 'ic switch quad spst 16tssop - DG201BDQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG201BDQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG201BDY-T1-E3
Order 'ic switch quad spst 16soic - DG201BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG201BDY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG2041DQ-T1-E3
Order 'ic switch quad spst 16tssop - DG2041DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG2041DQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG2042DQ-T1-E3
Order 'ic switch quad spst 16tssop - DG2042DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG2042DQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG2043DQ-T1-E3
Order 'ic switch quad spst 16tssop - DG2043DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG2043DQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG211BDQ-T1-E3
Order 'ic switch quad spst 16tssop - DG211BDQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG211BDQ-T1-E3TR-ND.
Options for Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single, Dual Supply DG613AEN-T1-E4
Send this link via E-Mail
Help With This Screen
