IC SWITCH QUAD SPST 16TSSOP - DG455EQ-T1-E3 - Integrated Circuits (ICs)
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 100µA Single, Dual Supply DG455EQ-T1-E3
| Digi-Key Part Number | DG455EQ-T1-E3CT-ND |
1 25 100 250 500 1000 |
4.84000 3.41000 3.22400 2.91400 2.66600 1.98400 |
Extended Price
4.84 85.25 322.40 728.50 1333.00 1984.00 |
| Manufacturer Part Number | DG455EQ-T1-E3 | |||
| Description | IC SWITCH QUAD SPST 16TSSOP | |||
| Quantity Available | 5679 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG455EQ-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 12V, ±5 V ~ 15 V |
| Circuit | 4 x SPST-NO |
| On-State Resistance | 7.3 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Packaging | Cut Tape (CT) |
| Current - Supply | 100µA |
| Operating Temperature | -40°C ~ 125°C |
| Function | Switch |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG455EQ T1 E3 DG455EQT1E3 DG455EQ T1 E3CT ND DG455EQT1E3CTND DG455EQ-T1-E3CT |
DG455EQ-T1-E3 Specification Sheet
IC SWITCH QUAD SPST 16TSSOP - DG455EQ-T1-E3 (DG455EQ-T1-E3CT-ND) - Integrated Circuits (ICs)
Related parts Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 100µA Single, Dual Supply DG455EQ-T1-E3IC SWITCH QUAD SPST 16TSSOP - DG455EQ-T1-E3
Order 'ic switch quad spst 16tssop - DG455EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG455EQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG455EQ-T1-E3
Order 'ic switch quad spst 16tssop - DG455EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG455EQ-T1-E3CT-ND.
IC SWITCH QUAD SPST 16TSSOP - DG455EQ-T1-E3
Order 'ic switch quad spst 16tssop - DG455EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG455EQ-T1-E3DKR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG201BDQ-T1-E3
Order 'ic switch quad spst 16tssop - DG201BDQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG201BDQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG2041DQ-T1-E3
Order 'ic switch quad spst 16tssop - DG2041DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG2041DQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG2042DQ-T1-E3
Order 'ic switch quad spst 16tssop - DG2042DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG2042DQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG2043DQ-T1-E3
Order 'ic switch quad spst 16tssop - DG2043DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG2043DQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG211BDQ-T1-E3
Order 'ic switch quad spst 16tssop - DG211BDQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG211BDQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG212BDQ-T1-E3
Order 'ic switch quad spst 16tssop - DG212BDQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG212BDQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG213DQ-T1-E3
Order 'ic switch quad spst 16tssop - DG213DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG213DQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG451EQ-T1-E3
Order 'ic switch quad spst 16tssop - DG451EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG451EQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG452EQ-T1-E3
Order 'ic switch quad spst 16tssop - DG452EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG452EQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG453EQ-T1-E3
Order 'ic switch quad spst 16tssop - DG453EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG453EQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG454EQ-T1-E3
Order 'ic switch quad spst 16tssop - DG454EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG454EQ-T1-E3TR-ND.
IC SWITCH QUAD SPST 16TSSOP - DG456EQ-T1-E3
Order 'ic switch quad spst 16tssop - DG456EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG456EQ-T1-E3TR-ND.
Options for Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 100µA Single, Dual Supply DG455EQ-T1-E3
Send this link via E-Mail
Help With This Screen
