IC MULTIPLEXER 16X1 28PLCC - DG406DN-T1-E3 - Integrated Circuits (ICs)
| Digi-Key Part Number | DG406DN-T1-E3CT-ND |
1 25 100 250 500 1000 |
8.78000 6.18760 5.85000 5.28752 4.83750 3.60000 |
Extended Price
8.78 154.69 585.00 1321.88 2418.75 3600.00 |
| Manufacturer Part Number | DG406DN-T1-E3 | |||
| Description | IC MULTIPLEXER 16X1 28PLCC | |||
| Quantity Available | 3928 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG406DN-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 12V, ±5 V ~ 20 V |
| Circuit | 1 x 16:1 |
| On-State Resistance | 120 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 28-PLCC |
| Packaging | Cut Tape (CT) |
| Current - Supply | 50µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG406DN T1 E3 DG406DNT1E3 DG406DN T1 E3CT ND DG406DNT1E3CTND DG406DN-T1-E3CT |
DG406DN-T1-E3 Specification Sheet
IC MULTIPLEXER 16X1 28PLCC - DG406DN-T1-E3 (DG406DN-T1-E3CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MULTIPLEXER 16X1 28PLCC - DG406DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG406DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG406DN-T1-E3CT-ND.
IC MULTIPLEXER 16X1 28PLCC - DG406DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG406DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG406DN-T1-E3DKR-ND.
IC MULTIPLEXER 16X1 28PLCC - DG406DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG406DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG406DN-T1-E3TR-ND.
IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG407DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG407DN-T1-E3CT-ND.
IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG407DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG407DN-T1-E3DKR-ND.
IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG407DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG407DN-T1-E3TR-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG4051AEQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG4051AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG4051AEQ-T1-E3CT-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408DQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG408DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG408DQ-T1-E3CT-ND.
IC MULTIPLEXER 8X1 16SOIC - DG408DY-T1-E3
Order 'ic multiplexer 8x1 16soic - DG408DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG408DY-T1-E3CT-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG9051DQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG9051DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG9051DQ-T1-E3CT-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG4051AEQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG4051AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG4051AEQ-T1-E3DKR-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408DQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG408DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG408DQ-T1-E3DKR-ND.
IC MULTIPLEXER 8X1 16SOIC - DG408DY-T1-E3
Order 'ic multiplexer 8x1 16soic - DG408DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG408DY-T1-E3DKR-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG9051DQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG9051DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG9051DQ-T1-E3DKR-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG4051AEQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG4051AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG4051AEQ-T1-E3TR-ND.
Send this link via E-Mail
Help With This Screen
