Vishay/Siliconix Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA Adjustable SIP21108DT-T1-E3
IC LDO REG 150MA LN TSOT23-5L - SIP21108DT-T1-E3
| Digi-Key Part Number | SIP21108DT-T1-E3TR-ND |
3000 6000 12000 24000 51000 99000 |
.16500 .15400 .14630 .13750 .13530 .13475 |
Extended Price
495.00 924.00 1755.60 3300.00 6900.30 13340.25 |
| Manufacturer Part Number | SIP21108DT-T1-E3 | |||
| Description | IC LDO REG 150MA LN TSOT23-5L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SIP21108DT-T1-E3 |
| Vendor | Vishay/Siliconix |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5, TSOT-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 150mA |
| Voltage - Output | Adjustable |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 2.2 ~ 6 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 170mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SIP21108DT T1 E3 SIP21108DTT1E3 SIP21108DT T1 E3TR ND SIP21108DTT1E3TRND SIP21108DT-T1-E3TR |
SIP21108DT-T1-E3 Specification Sheet
IC LDO REG 150MA LN TSOT23-5L - SIP21108DT-T1-E3 (SIP21108DT-T1-E3TR-ND)
Related parts Vishay/Siliconix Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA Adjustable SIP21108DT-T1-E3Vishay/Siliconix Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA Adjustable SIP21108DT-T1-E3
Order 'ic ldo reg 150ma ln tsot23-5l - SIP21108DT-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIP21108DT-T1-E3TR-ND.
Vishay/Siliconix (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA Adjustable SIP21108DT-T1-E3
Order 'ic ldo reg 150ma ln tsot23-5l - SIP21108DT-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIP21108DT-T1-E3CT-ND.
Vishay/Siliconix (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 150mA Adjustable SIP21108DT-T1-E3
Order 'ic ldo reg 150ma ln tsot23-5l - SIP21108DT-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIP21108DT-T1-E3DKR-ND.
Linear Technology (POP) (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 1.25 ~ 6 V LTC1844ES5-BYP#TRM
Order 'ic ldo reg 150ma ln tsot23-5 - LTC1844ES5-BYP#TRM' online from Digi-Key. Manufactured by Linear Technology (POP) (VA). Digi-Key part number LTC1844ES5-BYP#TRMCT-ND.
Linear Technology (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 1.25 ~ 6 V LTC1844ES5-BYP#TRMPBF
Order 'ic ldo reg 150ma ln tsot23-5 - LTC1844ES5-BYP#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1844ES5-BYP#TRMPBFCT-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.25 ~ 6 V LTC1844ES5-BYP#TRMPBF
Order 'ic ldo reg 150ma ln tsot23-5 - LTC1844ES5-BYP#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1844ES5-BYP#TRMPBFTR-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.25 ~ 6 V LTC1844ES5-BYP#TRM
Order 'ic ldo reg 150ma ln tsot23-5 - LTC1844ES5-BYP#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1844ES5-BYP#TRMTR-ND.
Linear Technology (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 1.25 ~ 6 V LTC1844ES5-SD#TRM
Order 'ic ldo reg 150ma ln tsot23-5 - LTC1844ES5-SD#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1844ES5-SD#TRMCT-ND.
Linear Technology (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 1.25 ~ 6 V LTC1844ES5-SD#TRMPBF
Order 'ic ldo reg 150ma ln tsot23-5 - LTC1844ES5-SD#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1844ES5-SD#TRMPBFCT-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.25 ~ 6 V LTC1844ES5-SD#TRMPBF
Order 'ic ldo reg 150ma ln tsot23-5 - LTC1844ES5-SD#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1844ES5-SD#TRMPBFTR-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.25 ~ 6 V LTC1844ES5-SD#TRM
Order 'ic ldo reg 150ma ln tsot23-5 - LTC1844ES5-SD#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1844ES5-SD#TRMTR-ND.
Linear Technology (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 150mA 1.25 ~ 6 V LTC1844ES5-BYP#TRMPBF
Order 'ic ldo reg 150ma ln tsot23-5 - LTC1844ES5-BYP#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1844ES5-BYP#TRMPBFDKR-ND.
Linear Technology (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 150mA 1.25 ~ 6 V LTC1844ES5-SD#TRMPBF
Order 'ic ldo reg 150ma ln tsot23-5 - LTC1844ES5-SD#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1844ES5-SD#TRMPBFDKR-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.25 ~ 6 V LTC1844ES5-BYP#TRPBF
Order 'ic ldo reg 150ma adj tsot23-5 - LTC1844ES5-BYP#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1844ES5-BYP#TRPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.25 ~ 6 V LTC1844ES5-SD#TR
Order 'ic ldo reg 150ma adj tsot23-5 - LTC1844ES5-SD#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1844ES5-SD#TR-ND.
Options for Vishay/Siliconix Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA Adjustable SIP21108DT-T1-E3
Send this link via E-Mail
Help With This Screen
