IC BUFFERED H-BRIDGE 8-SOIC - SI9986DY-T1-E3 - Integrated Circuits (ICs)
Vishay/Siliconix Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1A 3.8 V ~ 13.2 V SI9986DY-T1-E3
| Digi-Key Part Number | SI9986DY-T1-E3TR-ND |
2500 5000 10000 24000 |
1.74080 1.70000 1.66600 1.63200 |
Extended Price
4352.00 8500.00 16660.00 39168.00 |
| Manufacturer Part Number | SI9986DY-T1-E3 | |||
| Description | IC BUFFERED H-BRIDGE 8-SOIC | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI9986DY-T1-E3 |
| Vendor | Vishay/Siliconix |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC |
| Mounting Type | Surface Mount |
| Type | H Bridge |
| Voltage - Supply | 3.8 V ~ 13.2 V |
| On-State Resistance | - |
| Current - Output / Channel | 1A |
| Current - Peak Output | 1.5A |
| Packaging | Tape & Reel (TR) |
| Input Type | Non-Inverting |
| Number of Outputs | 2 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI9986DY T1 E3 SI9986DYT1E3 SI9986DY T1 E3TR ND SI9986DYT1E3TRND SI9986DY-T1-E3TR |
SI9986DY-T1-E3 Specification Sheet
IC BUFFERED H-BRIDGE 8-SOIC - SI9986DY-T1-E3 (SI9986DY-T1-E3TR-ND) - Integrated Circuits (ICs)
Related parts Vishay/Siliconix Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1A 3.8 V ~ 13.2 V SI9986DY-T1-E3IC BUFFERED H-BRIDGE 8-SOIC - SI9986DY-T1-E3
Order 'ic buffered h-bridge 8-soic - SI9986DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI9986DY-T1-E3TR-ND.
IC BUFFERED H-BRIDGE 8-SOIC - SI9986DY-T1-E3
Order 'ic buffered h-bridge 8-soic - SI9986DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI9986DY-T1-E3CT-ND.
IC BUFFERED H-BRIDGE 8-SOIC - SI9986DY-T1-E3
Order 'ic buffered h-bridge 8-soic - SI9986DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI9986DY-T1-E3DKR-ND.
IC SINGLE-ENDED BUS TXRX 8-SOIC - SI9241AEY-T1-E3
Order 'ic single-ended bus txrx 8-soic - SI9241AEY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI9241AEY-T1-E3TR-ND.
IC SINGLE-ENDED BUS TXRX 8-SOIC - SI9241AEY-T1-E3
Order 'ic single-ended bus txrx 8-soic - SI9241AEY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI9241AEY-T1-E3CT-ND.
IC SINGLE-ENDED BUS TXRX 8-SOIC - SI9241AEY-T1-E3
Order 'ic single-ended bus txrx 8-soic - SI9241AEY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI9241AEY-T1-E3DKR-ND.
IC BATT DISCONN SWITCH 16-SOIC - SI4720CY-T1-E3
Order 'ic batt disconn switch 16-soic - SI4720CY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4720CY-T1-E3CT-ND.
IC BATT DISCONN SWITCH 16-SOIC - SI4720CY-T1-E3
Order 'ic batt disconn switch 16-soic - SI4720CY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4720CY-T1-E3TR-ND.
IC BATT DISCONN SWITCH 16-SOIC - SI4720CY-T1-E3
Order 'ic batt disconn switch 16-soic - SI4720CY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4720CY-T1-E3DKR-ND.
MOSFET N-CH 30V 18A 8-SOIC - SI4322DY-T1-E3
Order 'mosfet n-ch 30v 18a 8-soic - SI4322DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4322DY-T1-E3CT-ND.
MOSFET N-CH 30V 18A 8-SOIC - SI4322DY-T1-E3
Order 'mosfet n-ch 30v 18a 8-soic - SI4322DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4322DY-T1-E3TR-ND.
MOSFET N-CH 30V 17A 8-SOIC - SI4336DY-T1-E3
Order 'mosfet n-ch 30v 17a 8-soic - SI4336DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4336DY-T1-E3CT-ND.
MOSFET N-CH 30V 17A 8-SOIC - SI4336DY-T1-E3
Order 'mosfet n-ch 30v 17a 8-soic - SI4336DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4336DY-T1-E3TR-ND.
MOSFET N-CH 30V 5.9A 8-SOIC - SI4346DY-T1-E3
Order 'mosfet n-ch 30v 5.9a 8-soic - SI4346DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4346DY-T1-E3CT-ND.
MOSFET N-CH 30V 5.9A 8-SOIC - SI4346DY-T1-E3
Order 'mosfet n-ch 30v 5.9a 8-soic - SI4346DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4346DY-T1-E3TR-ND.
Options for Vishay/Siliconix Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1A 3.8 V ~ 13.2 V SI9986DY-T1-E3
Send this link via E-Mail
Help With This Screen
