Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Dual Supply DG636EQ-T1-E3
IC SWITCH DUAL SPDT 14TSSOP - DG636EQ-T1-E3 - Integrated Circuits (ICs)
| Digi-Key Part Number | DG636EQ-T1-E3TR-ND |
3000 6000 12000 24000 51000 |
.54675 .52650 .51030 .50220 .48600 |
Extended Price
1640.25 3159.00 6123.60 12052.80 24786.00 |
| Manufacturer Part Number | DG636EQ-T1-E3 | |||
| Description | IC SWITCH DUAL SPDT 14TSSOP | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG636EQ-T1-E3 |
| Vendor | Vishay/Siliconix |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 2 x SPDT |
| On-State Resistance | 160 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 14-TSSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 125°C |
| Function | Switch |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG636EQ T1 E3 DG636EQT1E3 DG636EQ T1 E3TR ND DG636EQT1E3TRND DG636EQ-T1-E3TR |
DG636EQ-T1-E3 Specification Sheet
IC SWITCH DUAL SPDT 14TSSOP - DG636EQ-T1-E3 (DG636EQ-T1-E3TR-ND) - Integrated Circuits (ICs)
Related parts Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Dual Supply DG636EQ-T1-E3Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Dual Supply DG636EQ-T1-E3
Order 'ic switch dual spdt 14tssop - DG636EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG636EQ-T1-E3TR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Dual Supply DG636EQ-T1-E3
Order 'ic switch dual spdt 14tssop - DG636EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG636EQ-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 1µA Dual Supply DG636EQ-T1-E3
Order 'ic switch dual spdt 14tssop - DG636EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG636EQ-T1-E3DKR-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 3µA Dual Supply DG469EQ-T1-E3
Order 'ic switch dual spdt 8msop - DG469EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG469EQ-T1-E3TR-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 3µA Dual Supply DG469EY-T1-E3
Order 'ic switch dual spdt 8soic - DG469EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG469EY-T1-E3TR-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 3µA Dual Supply DG470EQ-T1-E3
Order 'ic switch dual spdt 8msop - DG470EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG470EQ-T1-E3TR-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 3µA Dual Supply DG470EY-T1-E3
Order 'ic switch dual spdt 8soic - DG470EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG470EY-T1-E3TR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 3µA Dual Supply DG469EQ-T1-E3
Order 'ic switch dual spdt 8msop - DG469EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG469EQ-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 3µA Dual Supply DG469EY-T1-E3
Order 'ic switch dual spdt 8soic - DG469EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG469EY-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 3µA Dual Supply DG470EQ-T1-E3
Order 'ic switch dual spdt 8msop - DG470EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG470EQ-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 3µA Dual Supply DG470EY-T1-E3
Order 'ic switch dual spdt 8soic - DG470EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG470EY-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 3µA Dual Supply DG469EQ-T1-E3
Order 'ic switch dual spdt 8msop - DG469EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG469EQ-T1-E3DKR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 3µA Dual Supply DG469EY-T1-E3
Order 'ic switch dual spdt 8soic - DG469EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG469EY-T1-E3DKR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 3µA Dual Supply DG470EQ-T1-E3
Order 'ic switch dual spdt 8msop - DG470EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG470EQ-T1-E3DKR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 3µA Dual Supply DG470EY-T1-E3
Order 'ic switch dual spdt 8soic - DG470EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG470EY-T1-E3DKR-ND.
Options for Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Dual Supply DG636EQ-T1-E3
Send this link via E-Mail
Help With This Screen
