Keywords:





IC MULTIPLEXER DUAL 1X1 14TSSOP - DG604EQ-T1-E3 - Integrated Circuits (ICs)

Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Dual Supply DG604EQ-T1-E3

Digi-Key Part Number DG604EQ-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
.54675
.52650
.51030
.50220
.48600
Extended Price
1640.25
3159.00
6123.60
12052.80
24786.00
Manufacturer Part NumberDG604EQ-T1-E3
DescriptionIC MULTIPLEXER DUAL 1X1 14TSSOP
Quantity Available 3000
All prices are in USD

Purchase Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Dual Supply DG604EQ-T1-E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Dual Supply DG604EQ-T1-E3
Technical/Catalog InformationDG604EQ-T1-E3
VendorVishay/Siliconix
CategoryIntegrated Circuits (ICs)
TypeMultiplexer
Voltage Supply SourceDual Supply
Voltage - Supply, Single/Dual (±)-
Circuit2 x 1:1
On-State Resistance160 Ohm
Mounting TypeSurface Mount
Package / Case14-TSSOP
PackagingTape & Reel (TR)
Current - Supply1µA
Operating Temperature-40°C ~ 125°C
FunctionMultiplexer
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG604EQ T1 E3
DG604EQT1E3
DG604EQ T1 E3TR ND
DG604EQT1E3TRND
DG604EQ-T1-E3TR

DG604EQ-T1-E3 Specification Sheet

Image of IC MULTIPLEXER DUAL 1X1 14TSSOP - DG604EQ-T1-E3

IC MULTIPLEXER DUAL 1X1 14TSSOP - DG604EQ-T1-E3 (DG604EQ-T1-E3TR-ND) - Integrated Circuits (ICs)

Related parts Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Dual Supply DG604EQ-T1-E3
IC MULTIPLEXER DUAL 1X1 14TSSOP - DG604EQ-T1-E3
 Order 'ic multiplexer dual 1x1 14tssop - DG604EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG604EQ-T1-E3TR-ND.
IC MULTIPLEXER DUAL 1X1 14TSSOP - DG604EQ-T1-E3
 Order 'ic multiplexer dual 1x1 14tssop - DG604EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG604EQ-T1-E3CT-ND.
IC MULTIPLEXER DUAL 1X1 14TSSOP - DG604EQ-T1-E3
 Order 'ic multiplexer dual 1x1 14tssop - DG604EQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG604EQ-T1-E3DKR-ND.
IC MULTIPLEXER DUAL 4X2 16TSSOP - DG409DQ-T1-E3
 Order 'ic multiplexer dual 4x2 16tssop - DG409DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG409DQ-T1-E3TR-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG409DY-T1-E3
 Order 'ic multiplexer dual 4x1 16soic - DG409DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG409DY-T1-E3TR-ND.
IC MULTIPLEXER DUAL 4X2 16TSSOP - DG409DQ-T1-E3
 Order 'ic multiplexer dual 4x2 16tssop - DG409DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG409DQ-T1-E3CT-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG409DY-T1-E3
 Order 'ic multiplexer dual 4x1 16soic - DG409DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG409DY-T1-E3CT-ND.
IC MULTIPLEXER DUAL 4X2 16TSSOP - DG409DQ-T1-E3
 Order 'ic multiplexer dual 4x2 16tssop - DG409DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG409DQ-T1-E3DKR-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG409DY-T1-E3
 Order 'ic multiplexer dual 4x1 16soic - DG409DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG409DY-T1-E3DKR-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG4052AEQ-T1-E3
 Order 'ic multiplexer dual 4x1 16tssop - DG4052AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG4052AEQ-T1-E3TR-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG9052DQ-T1-E3
 Order 'ic multiplexer dual 4x1 16tssop - DG9052DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG9052DQ-T1-E3TR-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG4052AEQ-T1-E3
 Order 'ic multiplexer dual 4x1 16tssop - DG4052AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG4052AEQ-T1-E3CT-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG9052DQ-T1-E3
 Order 'ic multiplexer dual 4x1 16tssop - DG9052DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG9052DQ-T1-E3CT-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG4052AEQ-T1-E3
 Order 'ic multiplexer dual 4x1 16tssop - DG4052AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG4052AEQ-T1-E3DKR-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG9052DQ-T1-E3
 Order 'ic multiplexer dual 4x1 16tssop - DG9052DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG9052DQ-T1-E3DKR-ND.

Options for Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Dual Supply DG604EQ-T1-E3
Send this link via E-Mail
Help With This Screen

IC MULTIPLEXER DUAL 1X1 14TSSOP - DG604EQ-T1-E3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MULTIPLEXER DUAL 16X1 48TQFP - ADG726BSUZ-REEL Next: IC MULTIPLEXER DUAL 1X1 14TSSOP - DG604EQ-T1-E3
IC MULTIPLEXER DUAL 1X1 14TSSOP - DG604EQ-T1-E3