IC SWITCH QUAD SPST 16SOIC - DG441DY-T1-E3
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 5µA Dual Supply DG441DY-T1-E3
| Digi-Key Part Number | DG441DY-T1-E3TR-ND |
2500 5000 10000 24000 51000 |
.72800 .71400 .70000 .68600 .67200 |
Extended Price
1820.00 3570.00 7000.00 16464.00 34272.00 |
| Manufacturer Part Number | DG441DY-T1-E3 | |||
| Description | IC SWITCH QUAD SPST 16SOIC | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG441DY-T1-E3 |
| Vendor | Vishay/Siliconix |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 85 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 5µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG441DY T1 E3 DG441DYT1E3 DG441DY T1 E3TR ND DG441DYT1E3TRND DG441DY-T1-E3TR |
DG441DY-T1-E3 Specification Sheet
IC SWITCH QUAD SPST 16SOIC - DG441DY-T1-E3 (DG441DY-T1-E3TR-ND)
Related parts Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 5µA Dual Supply DG441DY-T1-E3IC SWITCH QUAD SPST 16SOIC - DG441DY-T1-E3
Order 'ic switch quad spst 16soic - DG441DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG441DY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG441DY-T1-E3
Order 'ic switch quad spst 16soic - DG441DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG441DY-T1-E3CT-ND.
IC SWITCH QUAD SPST 16SOIC - DG441DY-T1-E3
Order 'ic switch quad spst 16soic - DG441DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG441DY-T1-E3DKR-ND.
IC SWITCH QUAD SPST 16SOIC - DG201BDY-T1-E3
Order 'ic switch quad spst 16soic - DG201BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG201BDY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG211BDY-T1-E3
Order 'ic switch quad spst 16soic - DG211BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG211BDY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG212BDY-T1-E3
Order 'ic switch quad spst 16soic - DG212BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG212BDY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG213DY-T1-E3
Order 'ic switch quad spst 16soic - DG213DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG213DY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG411DY-T1-E3
Order 'ic switch quad spst 16soic - DG411DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG411DY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG444DY-T1-E3
Order 'ic switch quad spst 16soic - DG444DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG444DY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG451EY-T1-E3
Order 'ic switch quad spst 16soic - DG451EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG451EY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG452EY-T1-E3
Order 'ic switch quad spst 16soic - DG452EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG452EY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG453EY-T1-E3
Order 'ic switch quad spst 16soic - DG453EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG453EY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG454EY-T1-E3
Order 'ic switch quad spst 16soic - DG454EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG454EY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG455EY-T1-E3
Order 'ic switch quad spst 16soic - DG455EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG455EY-T1-E3TR-ND.
IC SWITCH QUAD SPST 16SOIC - DG456EY-T1-E3
Order 'ic switch quad spst 16soic - DG456EY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG456EY-T1-E3TR-ND.
Options for Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 5µA Dual Supply DG441DY-T1-E3
Send this link via E-Mail
Help With This Screen
